Wirewound Resistors
159.042 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W21-180RFI TTI: W21-180RFI Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 180 ohm 1% 3W Vitreous Enamel | 0In Stock | 180 Ohms | 3 W | 100 V | 1 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 200 C | W20 | Ammo Pack | |||||||
Mfr: RLP022R200JS00 TTI: RLP022R200JS00 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 2.2 OHM 5% 2W | 0In Stock | 2.2 Ohms | 2 W | 120 V | 5 % | Axial | 50 PPM / C | 10.2 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: RWM084547R0JB25E1 TTI: RWM084547R0JB25E1 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 47 OHM 5% 11W | 0In Stock | 47 Ohms | 11 W | 650 V | 5 % | Axial | 75 PPM / C | 45.8 mm | 9.4 mm | - 55 C | + 200 C | RWM | Bulk | |||||||
Mfr: RLP03R0470JB15 TTI: RLP03R0470JB15 Vishay / Sfernice Availability: 0In Stock20 On Order Expected 17-Aug-27 Wirewound Resistors - Through Hole .047 OHM 5% 3W | 0In Stock20 On Order Expected 17-Aug-27 | 47 mOhms | 3 W | 200 V | 5 % | Axial | 100 PPM / C | 14 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: RMB10536R00JS14 TTI: RMB10536R00JS14 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 36 OHM 5% 1.5W | 0In Stock | 36 Ohms | 1.5 W | 120 V | 5 % | Axial | 0 PPM / C to - 20 PPM / C | 10.2 mm | 4 mm | - 55 C | + 200 C | RMB, RMBS | Bulk | |||||||
Mfr: PAC100004709FA1000 TTI: PAC100004709FA1000 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 1watt 47 ohms 1% | 0In Stock | 47 Ohms | 1 W | 1 % | Axial | 100 PPM / K | 11 mm | 4.3 mm | - 55 C | + 250 C | PAC | Ammo Pack | ||||||||
Mfr: 1-1623730-9 TTI: 1-1623730-9 TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Through Hole 47 Ohms 4W 200PPM | 0In Stock | 47 Ohms | 4 W | 5 % | Axial | 200 PPM / C | 25 mm | 6.4 mm | 6.4 mm | - 55 C | + 350 C | BCHE | Bulk | SBCHE447RJF SBCHE447RJ | ||||||
Mfr: AC04000003908JAC00 TTI: AC04000003908JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 3.9 OHM 5% 3W | 0In Stock | 3.9 Ohms | 4 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 16.5 mm | 5.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: RWR89S2000FRB12 TTI: RWR89S2000FRB12 Vishay Wirewound Resistors - Through Hole 200 OHM 1% 3W ESS-2B | 0In Stock | 200 Ohms | 3 W | 271 V | 1 % | Axial | 20 PPM / C | 14.22 mm | 4.8 mm | 4.75 mm | - 55 C | + 250 C | RWR Military | Bulk | ||||||
Mfr: SQM500JB-2R2 TTI: SQM500JB-2R2 YAGEO Availability: 0In Stock108.000 On Order Expected Wirewound Resistors - Through Hole 2.2ohm 5% 5W Cement Resistor | 0In Stock108.000 On Order Expected | 2.2 Ohms | 5 W | 350 V | 5 % | Radial | 300 PPM / C | 13 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 155 C | SQM | Bulk | |||||
Mfr: CW02B270R0JE1213 TTI: CW02B270R0JE1213 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 270 OHM 5% 6W | 0In Stock | 270 Ohms | 4 W | 40 V | 5 % | Axial | 30 PPM / C | 12.7 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | |||||||
Mfr: WA83-330RJI TTI: WA83-330RJI Welwyn Components / TT Electronics Availability: 0In Stock2.500 On Order Expected 30-Jun-27 Wirewound Resistors - Through Hole 2W 330 Ohms 5% | 0In Stock2.500 On Order Expected 30-Jun-27 | WA80 | Ammo Pack | |||||||||||||||||
0In Stock | 75 Ohms | 7 W | 1 % | Axial | 20 PPM / C | 32.5 mm | 7.9 mm | - 65 C | + 250 C | RS | Bulk | |||||||||
0In Stock | 18 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 200 C | W20 | Ammo Pack | ||||||||
Mfr: CW005150R0JE73 TTI: CW005150R0JE73 Vishay / Dale Wirewound Resistors - Through Hole 5watts 150ohms 5% | 0In Stock | 150 Ohms | 5 W | 31 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | |||||||
0In Stock | 47 Ohms | 2 W | 100 V | 5 % | Axial | 20 PPM / C | 5.6 mm | 10.3 mm | - 55 C | + 275 C | 40 | Box | ||||||||
0In Stock | 4.7 Ohms | 5 W | 350 V | 5 % | Axial | 400 PPM / C | 22 mm | 10 mm | 9 mm | + 275 C | TUW | Box | ||||||||
Mfr: CW005120R0JE73 TTI: CW005120R0JE73 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts 120ohms 5% | 0In Stock | 120 Ohms | 5 W | 28 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | |||||||
Mfr: RS01A47R50FE12 TTI: RS01A47R50FE12 Vishay / Dale Wirewound Resistors - Through Hole 47.5 OHM 1% 1W | 0In Stock | 47.5 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: AC05000002200JAC00 TTI: AC05000002200JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 5watts 220ohms 5% | 0In Stock | 220 Ohms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC03000003309JAC00 TTI: AC03000003309JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 3watts 33ohms 5% | 0In Stock | 33 Ohms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC05000006809JAC00 TTI: AC05000006809JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 5watts 68ohms 5% | 0In Stock | 68 Ohms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
0In Stock | 3.9 Ohms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Box | ||||||
0In Stock | 100 mOhms | 1 W | 150 V | 1 % | Axial | 90 PPM / C | 11.1 mm | 3.2 mm | - 55 C | + 275 C | 40 | Box | ||||||||
0In Stock | 1.5 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel |