Wirewound Resistors
159.042 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS02B1K400FE12 TTI: RS02B1K400FE12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 1.4K OHM 1% 3W | 0In Stock | 1.4 kOhms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B22R00FE12 TTI: RS02B22R00FE12 Vishay / Dale Wirewound Resistors - Through Hole 3watts 22ohms 1% | 0In Stock | 22 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RMB10510R00JS14MG7 TTI: RMB10510R00JS14MG7 Vishay / Sfernice Availability: 0In Stock1.200 On Order Expected 23-Aug-27 Wirewound Resistors - Through Hole 10 OHM 5% 1.5W | 0In Stock1.200 On Order Expected 23-Aug-27 | 10 Ohms | 1.5 W | 120 V | 5 % | Axial | 0 PPM / C to - 20 PPM / C | 10.2 mm | 4 mm | - 55 C | + 200 C | RMB, RMBS | Bulk | |||||||
Mfr: 1-1623793-2 TTI: 1-1623793-2 TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Through Hole SQP5 47K 5% MTL FLM | 0In Stock | 47 kOhms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 10 mm | 9 mm | - 55 C | + 250 C | SQP | Bulk | SQPR547KJ | |||||
0In Stock | 100 kOhms | 5 W | 350 V | 5 % | Radial | 300 PPM / C | 13 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 155 C | SQM | Bulk | ||||||
Mfr: CW0104R700JE73 TTI: CW0104R700JE73 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 10watts 4.7ohms 5% | 0In Stock | 4.7 Ohms | 13 W | 5 % | Axial | 50 PPM / C | 47.6 mm | 9.5 mm | - 65 C | + 250 C | CW | Reel | ||||||||
Mfr: AC03000005001JAC00 TTI: AC03000005001JAC00 Vishay / Draloric Availability: 0In Stock5.000 On Order Expected 28-May-27 Wirewound Resistors - Through Hole 3watts 5Kohms 5% | 0In Stock5.000 On Order Expected 28-May-27 | 5 kOhms | 3 W | 5 % | Axial | 100 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC03000001001JAC00 TTI: AC03000001001JAC00 Vishay / Draloric Availability: 0In Stock1.000 On Order Expected 04-Aug-27 Wirewound Resistors - Through Hole 3watts 1Kohms 5% | 0In Stock1.000 On Order Expected 04-Aug-27 | 1 kOhms | 3 W | 5 % | Axial | 100 PPM / K to 180 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC03000005600JAC00 TTI: AC03000005600JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 3watts 560ohms 5% | 0In Stock | 560 Ohms | 3 W | 5 % | Axial | 100 PPM / K to 180 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: RS02BR1000FE70 TTI: RS02BR1000FE70 Vishay / Dale Wirewound Resistors - Through Hole 3watts 0.1ohms 1% | 0In Stock | 100 mOhms | 3 W | 1 % | Axial | 90 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Reel | ||||||||
Mfr: G003500R0JE1280 TTI: G003500R0JE1280 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 2watt 500ohms 5% | 0In Stock | 500 Ohms | 2 W | 5 % | Axial | 20 PPM / C | 10.31 mm | 2.39 mm | - 65 C | + 250 C | G | Bulk | ||||||||
Mfr: RS005150R0FE12 TTI: RS005150R0FE12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts 150ohms 1% | 0In Stock | 150 Ohms | 5 W | 1 % | Axial | 20 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS00515R00FE12 TTI: RS00515R00FE12 Vishay / Dale Wirewound Resistors - Through Hole 5watts 15ohms 1% | 0In Stock | 15 Ohms | 5 W | 1 % | Axial | 20 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
0In Stock7.550 On Order Expected 08-Jun-27 | 2 Ohms | 10 W | 1 kV | 5 % | Axial | 46.8 mm | 10.3 mm | 30 | Box | |||||||||||
0In Stock | 100 mOhms | 3 W | 200 V | 1 % | Axial | 90 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Box | ||||||||
0In Stock | 750 mOhms | 10 W | 720 V | 5 % | Axial | 50 PPM / C | 47.2 mm | 10 mm | + 350 C | 20 | Box | |||||||||
0In Stock | 200 Ohms | 20 W | 750 V | 5 % | Axial | 260 PPM / C | 50.8 mm | 11.1 mm | + 350 C | 200 | Box | |||||||||
Mfr: RLP023R300JS14 TTI: RLP023R300JS14 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 3.3 OHM 5% 2W | 0In Stock | 3.3 Ohms | 2 W | 120 V | 5 % | Axial | 50 PPM / C | 10.2 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: RWM0634R470JS09E1 TTI: RWM0634R470JS09E1 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole .47 OHM 5% 8W | 0In Stock | 470 mOhms | 8 W | 500 V | 5 % | Axial | 75 PPM / C | 33.7 mm | 7.4 mm | - 55 C | + 200 C | RWM | Bulk | |||||||
Mfr: RMB10551R00JS14 TTI: RMB10551R00JS14 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 51 OHM 5% 1.5W | 0In Stock | 51 Ohms | 1.5 W | 120 V | 5 % | Axial | 0 PPM / C to - 20 PPM / C | 10.2 mm | 4 mm | - 55 C | + 200 C | RMB, RMBS | Bulk | |||||||
Mfr: RS01A250R0FE12 TTI: RS01A250R0FE12 Vishay / Dale Wirewound Resistors - Through Hole 1watt 250ohms 1% | 0In Stock | 250 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: CW010220R0JE12HE TTI: CW010220R0JE12HE Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 10watts 220ohms 5% High Energy | 0In Stock | 220 Ohms | 13 W | 5 % | Axial | 30 PPM / C | 47.6 mm | 9.5 mm | - 65 C | + 250 C | CW-High Energy | Bulk | ||||||||
Mfr: FW20A47R0JA TTI: FW20A47R0JA Bourns Availability: 0In StockWirewound Resistors - Through Hole RESISTOR, FIXED, PWR | 0In Stock | 47 Ohms | 2 W | 240 V | 5 % | Axial | 200 PPM / C | 12 mm | 6 mm | - 55 C | + 155 C | FW | Ammo Pack | |||||||
Mfr: RLP035R100FB00 TTI: RLP035R100FB00 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 5.1 OHM 1% 3W | 0In Stock | 5.1 Ohms | 3 W | 200 V | 1 % | Axial | 50 PPM / C | 14 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: PNP300JT-73-4R7 TTI: PNP300JT-73-4R7 YAGEO Availability: 0In StockWirewound Resistors - Through Hole 4.7 OHM 5% 3W | 0In Stock | 4.7 Ohms | 3 W | 300 V | 5 % | 300 PPM / C | - 40 C | + 200 C | PNP | Ammo Pack |