Wirewound Resistors
159.042 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WA83-220RJI TTI: WA83-220RJI Welwyn Components / TT Electronics Availability: 130.000In StockWirewound Resistors - Through Hole 2W 220 Ohms 5% | 130.000In Stock | WA80 | Ammo Pack | |||||||||||||||||
Mfr: CRP300JT-73-R47AA TTI: CRP300JT-73-R47AA Vitrohm Availability: 1.000In StockWirewound Resistors - Through Hole 3Wat 0.47 Ohms R47 5% | 1.000In Stock | CRP | Ammo Pack | |||||||||||||||||
Mfr: AC04000002000JAC00 TTI: AC04000002000JAC00 Vishay / Draloric Availability: 500In StockWirewound Resistors - Through Hole 200 OHM 5% 4W | 500In Stock | 200 Ohms | 4 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 16.5 mm | 5.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: FW20A8R20JA TTI: FW20A8R20JA Bourns Availability: 2.000In StockWirewound Resistors - Through Hole 8.2ohm 2WATT 5% AXIAL | 2.000In Stock | 8.2 Ohms | 2 W | 240 V | 5 % | Axial | 200 PPM / C | 12 mm | 6 mm | - 55 C | + 155 C | FW | Ammo Pack | |||||||
1.000In Stock | 150 Ohms | 1 W | 5 % | Axial | 200 PPM / C | 9.5 mm | 4.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||||
Mfr: RS002330R0FE12 TTI: RS002330R0FE12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 330 OHM 1% 4W | 100In Stock | 330 Ohms | 4 W | 1 % | Axial | 20 PPM / C | 19.4 mm | 6.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RWR89S1R00FRB12 TTI: RWR89S1R00FRB12 Vishay Availability: 200In StockWirewound Resistors - Through Hole 1 OHM 1% 3W ESS-2B | 200In Stock | 1 Ohms | 3 W | 271 V | 1 % | Axial | 400 PPM / C | 14.22 mm | 4.8 mm | 4.75 mm | - 55 C | + 250 C | RWR Military | Bulk | ||||||
Mfr: RWR80S1001FRB12 TTI: RWR80S1001FRB12 Vishay Availability: 100In Stock300 On Order Expected 20-Nov-26 Wirewound Resistors - Through Hole 1K OHM 1% 2W EGS-3-80 | 100In Stock300 On Order Expected 20-Nov-26 | 1 kOhms | 2 W | 271 V | 1 % | Axial | 20 PPM / C | 10.31 mm | 2.4 mm | 2.39 mm | - 55 C | + 250 C | RWR Military | Bulk | ||||||
25In Stock | 27 Ohms | 5 W | 330 V | 5 % | Axial | 30 PPM / C | 25.8 mm | 7 mm | + 25 C | + 350 C | 20 | Box | ||||||||
Mfr: AC04000001007JAC00 TTI: AC04000001007JAC00 Vishay / Draloric Availability: 1.000In StockWirewound Resistors - Through Hole .1 OHM 5% 4W | 1.000In Stock | 100 mOhms | 4 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 16.5 mm | 5.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC05000001801JAC00 TTI: AC05000001801JAC00 Vishay / Draloric Availability: 15.500In StockWirewound Resistors - Through Hole 5watts 1.8Kohms 5% | 15.500In Stock | 1.8 kOhms | 5 W | 5 % | Axial | 100 PPM / K to 180 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: RLP01560R0FS00 TTI: RLP01560R0FS00 Vishay / Sfernice Availability: 20In StockWirewound Resistors - Through Hole 560 OHM 1% 1W | 20In Stock | 560 Ohms | 1 W | 50 V | 1 % | Axial | 25 PPM / C | 7 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: RW70U2211FB12 TTI: RW70U2211FB12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 2.21K OHM 1% 1W | 300In Stock | 2.21 kOhms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RW Military | Bulk | ||||||||
Mfr: FKN3WSJR-73-10R TTI: FKN3WSJR-73-10R YAGEO Availability: 2.000In StockWirewound Resistors - Through Hole 10ohm 5% 3WS Wirewound Resistor | 2.000In Stock | 10 Ohms | 3 W | 5 % | Axial | 350 PPM / C | 15.5 mm | 5.2 mm | - 40 C | + 155 C | FKN-S | Reel | ||||||||
Mfr: ULW5-4R7JT075 TTI: ULW5-4R7JT075 Welwyn Components / TT Electronics Availability: 137.250In StockWirewound Resistors - Through Hole 5W 4.7 Ohm 5% FUSIBLE | 137.250In Stock | 4.7 Ohms | 5 W | 5 % | Axial | 200 PPM / C | 16.5 mm | 7.2 mm | - 55 C | + 155 C | ULW | Reel | ||||||||
Mfr: G22041431008J4C000 TTI: G22041431008J4C000 Vishay Availability: 500In StockWirewound Resistors - Through Hole 1 OHM 5% 4W | 500In Stock | 1 Ohms | 4 W | 200 V | 5 % | Axial | 100 PPM / C, 180 PPM / C | 13 mm | 5.7 mm | - 55 C | + 350 C | G200 | Ammo Pack | |||||||
Mfr: KHS500KB-AX-5R1AA TTI: KHS500KB-AX-5R1AA Vitrohm Availability: 1.200In StockWirewound Resistors - Through Hole 5Wat 5.1 Ohms 5R1 10% | 1.200In Stock | KHS | Bulk | |||||||||||||||||
Mfr: KHS500KB-AX-1RAA TTI: KHS500KB-AX-1RAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 5W 1 Ohms 1R 10% Powr | 0In Stock | 1 Ohms | 5 W | 10 % | Axial | - 20 PPM / C, + 60 PPM / C | 25 mm | 6.4 mm | 6.4 mm | - 55 C | + 350 C | KHS | Bulk | |||||||
1.000In Stock | 5.6 kOhms | 3 W | 100 V | 5 % | Axial | 200 PPM / C | 13.5 mm | 6 mm | - 55 C | + 200 C | ER74 | Box | 4-1623746-3 | |||||||
9.000In Stock | 3.3 kOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
Mfr: RWR81S1000FRB12 TTI: RWR81S1000FRB12 Vishay Availability: 300In StockWirewound Resistors - Through Hole 100 OHM 1% 1W EGS-1-80 | 300In Stock | 100 Ohms | 1 W | 271 V | 1 % | Axial | 20 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR Military | Bulk | ||||||
Mfr: RWR89S1000FRB12 TTI: RWR89S1000FRB12 Vishay Availability: 1.100In StockWirewound Resistors - Through Hole 100 OHM 1% 3W ESS-2B | 1.100In Stock | 100 Ohms | 3 W | 271 V | 1 % | Axial | 20 PPM / C | 14.22 mm | 4.8 mm | 4.75 mm | - 55 C | + 250 C | RWR Military | Bulk | ||||||
Mfr: AC03000001800JAC00 TTI: AC03000001800JAC00 Vishay / Draloric Availability: 500In StockWirewound Resistors - Through Hole 3watts 180ohms 5% | 500In Stock | 180 Ohms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: CW01010R00JE73 TTI: CW01010R00JE73 Vishay / Dale Availability: 1.000In StockWirewound Resistors - Through Hole 10watts 10ohms 5% | 1.000In Stock | 10 Ohms | 13 W | 11 V | 5 % | Axial | 30 PPM / C | 47.6 mm | 9.5 mm | - 65 C | + 250 C | CW | Reel | |||||||
Mfr: WA83-100RJI TTI: WA83-100RJI Welwyn Components / TT Electronics Availability: 107.500In StockWirewound Resistors - Through Hole 2W 100 Ohms 5% | 107.500In Stock | 100 Ohms | 2 W | 50 V | 5 % | Axial | 200 PPM / C | 9 mm | 3.6 mm | - 55 C | + 200 C | WA80 | Ammo Pack |