Wirewound Resistors
159.045 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RLP0316200FB00 TTI: RLP0316200FB00 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 1.62K OHM 1% 3W | 0In Stock | 1.62 kOhms | 3 W | 200 V | 1 % | Axial | 25 PPM / C | 14 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
0In Stock | 3.9 Ohms | 10.5 W | 500 V | 5 % | Axial | 75 PPM / C | 38 mm | 8 mm | - 55 C | + 200 C | W20 | Bulk | ||||||||
Mfr: WP4S-39RJA1 TTI: WP4S-39RJA1 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 4W 39 Ohms 5% | 0In Stock | 39 Ohms | 4 W | 100 V | 5 % | Axial | 13 mm | 5.6 mm | - 55 C | + 155 C | WP-S | Ammo Pack | WP4SZI-39RJT05 | |||||||
Mfr: SQM700JB-100K TTI: SQM700JB-100K YAGEO Wirewound Resistors - Through Hole 100Kohm 5% 7W Cement Resistor | 0In Stock | 100 kOhms | 7 W | 5 % | Radial | 300 PPM / C | 13 mm | 9 mm | 5 mm | 39 mm | - 55 C | + 155 C | SQM | Bulk | ||||||
Mfr: WHS2-15RJA25 TTI: WHS2-15RJA25 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole WHS High Surge | 0In Stock | 15 Ohms | 2 W | 250 V | 5 % | Axial | 200 PPM / C | 9 mm | 3.6 mm | - 55 C | + 155 C | WHS | Ammo Pack | |||||||
Mfr: WHS2-68RJA25 TTI: WHS2-68RJA25 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole WHS High Surge | 0In Stock | 68 Ohms | 2 W | 250 V | 5 % | Axial | 200 PPM / C | 9 mm | 3.6 mm | - 55 C | + 155 C | WHS | Ammo Pack | |||||||
Mfr: WHS3-100RJA1 TTI: WHS3-100RJA1 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole WHS High Surge | 0In Stock | 100 Ohms | 3 W | 350 V | 5 % | Axial | 200 PPM / C | 14.5 mm | 5.2 mm | - 55 C | + 155 C | WHS | Ammo Pack | |||||||
0In Stock | 4.7 Ohms | 14 W | 750 V | 5 % | Axial | 75 PPM / C | 53.5 mm | 8 mm | - 55 C | + 200 C | W20 | Bulk | ||||||||
Mfr: W31-R10JA1 TTI: W31-R10JA1 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 3W 0.101 Ohms 5% | 0In Stock | W30 | Ammo Pack | W31ZI-R10JT05 | ||||||||||||||||
Mfr: W21-820RJI TTI: W21-820RJI Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 820 ohm 5% 3W Wirewound Resistor | 0In Stock | 820 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 200 C | W20 | Ammo Pack | |||||||
0In Stock | 560 mOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 200 C | W20 | Ammo Pack | ||||||||
0In Stock | 1.2 kOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 200 C | W20 | Ammo Pack | ||||||||
Mfr: W22-220RJI TTI: W22-220RJI Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 7Watt 220 ohm 5% | 0In Stock | 220 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | |||||||
Mfr: W22-750RJI TTI: W22-750RJI Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 750 ohm 5% 7W Vitreous Enamel | 0In Stock | 750 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 200 C | W20 | Reel | |||||||
0In Stock | 15 kOhms | 14 W | 750 V | 5 % | Axial | 75 PPM / C | 53.5 mm | 8 mm | - 55 C | + 200 C | W20 | Bulk | ||||||||
Mfr: G22041431009J4C000 TTI: G22041431009J4C000 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 4watt 10ohm 5% | 0In Stock | 10 Ohms | 4 W | 200 V | 5 % | Axial | 100 PPM / C, 180 PPM / C | 13 mm | 5.7 mm | - 55 C | + 350 C | G200 | Ammo Pack | |||||||
Mfr: AC03AT0004708JAC00 TTI: AC03AT0004708JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 3watt 4.7ohms 5% AEC-Q200 | 0In Stock | 4.7 Ohms | 3 W | 5 % | Axial | 100 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC-AT | AEC-Q200 | Ammo Pack | |||||||
Mfr: KHS400JB-AX-470RAA TTI: KHS400JB-AX-470RAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 4.0W 470Ohms 470R 5% Sfty Wrwnd Core | 0In Stock | 470 Ohms | 4 W | 5 % | Axial | 10 PPM / C | 20 mm | 6.4 mm | 6.4 mm | - 55 C | + 350 C | KHS | Bulk | |||||||
Mfr: KHS400KB-AX-R15AA TTI: KHS400KB-AX-R15AA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 4Wa 0.15 Ohms R15 10% | 0In Stock | 150 mOhms | 4 W | 10 % | Axial | 400 PPM / C | 20 mm | 6.4 mm | 6.4 mm | - 55 C | + 350 C | KHS | Bulk | |||||||
Mfr: PNP3WVJR-73-1R TTI: PNP3WVJR-73-1R YAGEO Availability: 0In StockWirewound Resistors - Through Hole 1 OHM 5% 3W | 0In Stock | 1 Ohms | 3 W | 300 V | 5 % | - 40 C | + 200 C | PNP V | Reel | |||||||||||
Mfr: FSTL20R1E20R00JENI TTI: FSTL20R1E20R00JENI Vishay / Huntington Availability: 0In StockWirewound Resistors - Through Hole 20watts 20ohm 5% | 0In Stock | 20 Ohms | 20 W | 5 % | Radial | 260 PPM / C | 11.1 mm | 6.6 mm | - 55 C | + 350 C | FSTL | Bulk | ||||||||
Mfr: KNP1WSJT-52-220R TTI: KNP1WSJT-52-220R YAGEO Availability: 0In StockWirewound Resistors - Through Hole 220 OHM 5% 1W | 0In Stock | 220 Ohms | 1 W | 5 % | Axial | 300 PPM / C | 9 mm | 3.5 mm | - 40 C | + 200 C | KNP-S | Ammo Pack | ||||||||
Mfr: RS01AR1500FE12 TTI: RS01AR1500FE12 Vishay / Dale Wirewound Resistors - Through Hole 1watt .15ohms 1% | 0In Stock | 150 mOhms | 1 W | 1 % | Axial | 90 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: AC01000002200JA100 TTI: AC01000002200JA100 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 1watt 220ohms 5% | 0In Stock | 220 Ohms | 1 W | 5 % | Axial | 100 PPM / K to 180 PPM / K | 11 mm | 4.3 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: CW005270R0JE12 TTI: CW005270R0JE12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts 270ohms 5% | 0In Stock | 270 Ohms | 5 W | 37 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | CW005270R0J |