40 - Wirewound Resistors
2.130 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8.650In Stock | 12 Ohms | 10 W | 1 kV | 5 % | Axial | 20 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Box | |||||||
0In Stock | 200 mOhms | 3 W | 200 V | 5 % | Axial | 90 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Box | |||||||
0In Stock | 68 Ohms | 3 W | 200 V | 1 % | Axial | 20 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Box | |||||||
0In Stock | 47 Ohms | 2 W | 100 V | 5 % | Axial | 20 PPM / C | 5.6 mm | 10.3 mm | - 55 C | + 275 C | 40 | Box | |||||||
0In Stock | 100 mOhms | 1 W | 150 V | 1 % | Axial | 90 PPM / C | 11.1 mm | 3.2 mm | - 55 C | + 275 C | 40 | Box | |||||||
0In Stock | 1.5 Ohms | 10 W | 1 kV | 1 % | Axial | 50 PPM / C | 48.3 mm | 10.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Box | ||||||
0In Stock | 33 Ohms | 3 W | 200 V | 1 % | Axial | 20 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Box | |||||||
350In Stock200 On Order Expected 02-Feb-27 | 2 kOhms | 10 W | 1 kV | 5 % | Axial | 20 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Box | |||||||
0In Stock | 100 mOhms | 3 W | 200 V | 1 % | Axial | 90 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Box | |||||||
0In Stock | 35 kOhms | 10 W | 1 kV | 1 % | Axial | 20 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Box | |||||||
0In Stock | 300 Ohms | 5 W | 460 V | 1 % | Axial | 20 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Box | |||||||
0In Stock | 100 mOhms | 3 W | 200 V | 5 % | Axial | 90 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Box | |||||||
0In Stock | 40 kOhms | 10 W | 1 kV | 1 % | Axial | 20 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Box | |||||||
0In Stock | 1 kOhms | 5 W | 460 V | 1 % | Axial | 20 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Box | |||||||
0In Stock | 600 Ohms | 5 W | 460 V | 1 % | Axial | 20 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Box | |||||||
0In Stock | 40 Ohms | 5 W | 460 V | 1 % | Axial | 20 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Box | |||||||
0In Stock | 2 Ohms | 10 W | 1 kV | 5 % | Axial | 50 PPM / C | 48.3 mm | 10.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Bulk | ||||||
0In Stock | 25 Ohms | 10 W | 1 kV | 5 % | Axial | 20 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Bulk | |||||||
0In Stock | 22 Ohms | 3 W | 200 V | 1 % | Axial | 20 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | |||||||
0In Stock | 47 Ohms | 1 W | 150 V | 5 % | Axial | 20 PPM / C | 11.1 mm | 3.2 mm | 3.2 mm | - 55 C | + 275 C | 40 | Bulk | ||||||
0In Stock | 220 Ohms | 3 W | 200 V | 1 % | Axial | 20 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | |||||||
0In Stock | 400 Ohms | 2 W | 100 V | 5 % | Axial | 20 PPM / C | 5.6 mm | 10.3 mm | - 55 C | + 275 C | 40 | Bulk | |||||||
0In Stock | 22 Ohms | 10 W | 1 kV | 5 % | Axial | 20 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Bulk | |||||||
0In Stock | 800 Ohms | 5 W | 460 V | 1 % | Axial | 20 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | |||||||
0In Stock | 500 mOhms | 10 W | 1 kV | 5 % | Axial | 90 PPM / C | 48.3 mm | 10.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Bulk |