90 - Wirewound Resistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 kOhms | 11 W | 1.08 kV | 5 % | Axial | 30 PPM / C | 46 mm | 8.7 mm | + 350 C | 90 | Box | ||||||||
0In Stock | 22 Ohms | 11 W | 1.08 kV | 5 % | Axial | 30 PPM / C | 46 mm | 8.7 mm | + 350 C | 90 | Box | ||||||||
0In Stock | 4.7 Ohms | 3.25 W | 200 V | 5 % | Axial | 100 PPM / C | 14.7 mm | 5.9 mm | + 350 C | 90 | Box | ||||||||
0In Stock | 4.7 Ohms | 11 W | 1.08 kV | 5 % | Axial | 100 PPM / C | 45.6 mm | 8.7 mm | + 25 C | + 350 C | 90 | Box | |||||||
0In Stock | 50 kOhms | 11 W | 1.08 kV | 5 % | Axial | 30 PPM / C | 46 mm | 8.7 mm | + 350 C | 90 | Box | ||||||||
0In Stock | 1.2 kOhms | 3.25 W | 200 V | 5 % | Axial | 30 PPM / C | 14.3 mm | 5.9 mm | + 25 C | + 350 C | 90 | Bulk | |||||||
0In Stock | 6.8 Ohms | 3.25 W | 200 V | 5 % | Axial | 100 PPM / C | 14.3 mm | 5.9 mm | + 25 C | + 350 C | 90 | Bulk | |||||||
0In Stock | 43 Ohms | 2.25 W | 85 V | 5 % | Axial | 30 PPM / C | 9.9 mm | 5.6 mm | + 25 C | + 350 C | 90 | Bulk | |||||||
0In Stock | 240 Ohms | 2.25 W | 85 V | 5 % | Axial | 30 PPM / C | 9.9 mm | 5.6 mm | + 25 C | + 350 C | 90 | Bulk | |||||||
0In Stock | 3 kOhms | 3.25 W | 200 V | 5 % | Axial | 30 PPM / C | 14.3 mm | 5.9 mm | + 25 C | + 350 C | 90 | Bulk | |||||||
0In Stock | 2.7 kOhms | 2.25 W | 85 V | 5 % | Axial | 30 PPM / C | 9.9 mm | 5.6 mm | + 25 C | + 350 C | 90 | Bulk | |||||||
0In Stock | 330 Ohms | 1.5 W | 150 V | 5 % | Axial | 30 PPM / C | 11.5 mm | 3.6 mm | + 25 C | + 350 C | 90 | Bulk | |||||||
0In Stock | 47 kOhms | 11 W | 1.08 kV | 5 % | Axial | 30 PPM / C | 45.6 mm | 8.7 mm | + 350 C | 90 | Bulk | ||||||||
0In Stock | 1.5 kOhms | 5 W | 495 V | 5 % | Axial | 30 PPM / C | 24.2 mm | 5.9 mm | + 350 C | 90 | Bulk | ||||||||
0In Stock | 1.6 Ohms | 5 W | 495 V | 5 % | Axial | 100 PPM / C | 24.2 mm | 5.9 mm | + 25 C | + 350 C | 90 | Bulk | |||||||
0In Stock | 68 Ohms | 11 W | 1.08 kV | 5 % | Axial | 30 PPM / C | 46 mm | 8.7 mm | + 350 C | 90 | Bulk | ||||||||
0In Stock | 160 Ohms | 5 W | 495 V | 5 % | Axial | 30 PPM / C | 24.2 mm | 5.9 mm | + 350 C | 90 | Bulk | ||||||||
0In Stock | 15 Ohms | 5 W | 495 V | 5 % | Axial | 30 PPM / C | 24.6 mm | 5.9 mm | + 350 C | 90 | Bulk | ||||||||
0In Stock | 1.4 kOhms | 3.25 W | 200 V | 5 % | Axial | 30 PPM / C | 14.3 mm | 5.9 mm | + 350 C | 90 | Bulk | ||||||||
0In Stock | 1.5 kOhms | 3.25 W | 200 V | 5 % | Axial | 30 PPM / C | 14.3 mm | 5.9 mm | + 350 C | 90 | Bulk | ||||||||
0In Stock | 56 Ohms | 5 W | 495 V | 5 % | Axial | 30 PPM / C | 24.6 mm | 5.9 mm | + 25 C | + 350 C | 90 | Bulk | |||||||
0In Stock | 120 Ohms | 3.25 W | 200 V | 5 % | Axial | 30 PPM / C | 14.3 mm | 5.9 mm | + 25 C | + 350 C | 90 | Bulk | |||||||
0In Stock | 300 Ohms | 11 W | 1.08 kV | 5 % | Axial | 30 PPM / C | 45.6 mm | 8.7 mm | + 25 C | + 350 C | 90 | Bulk | |||||||
0In Stock | 910 Ohms | 3.25 W | 200 V | 5 % | Axial | 30 PPM / C | 14.3 mm | 5.9 mm | + 25 C | + 350 C | 90 | Bulk | |||||||
0In Stock | 4 Ohms | 2.25 W | 85 V | 5 % | Axial | 100 PPM / C | 9.9 mm | 5.6 mm | + 350 C | 90 | Bulk |