SQMW - Wirewound Resistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-1623788-6 TTI: 1-1623788-6 TE Connectivity / Holsworthy Wirewound Resistors - Through Hole 4.7 Ohms 5 Watts 5% | 0In Stock | 4.7 Ohms | 5 W | 350 V | 5 % | Radial | 300 PPM / C | 13 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 250 C | SQMW | Bulk | SQMW54R7J | ||||
0In Stock | 15 Ohms | 10 W | 5 % | Radial | 300 PPM / C | 51 mm | 13 mm | 9 mm | - 55 C | + 250 C | SQMW | Bulk | SQMW1015RJ |