SQZ - Wirewound Resistors
768 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-1623789-5 TTI: 1-1623789-5 TE Connectivity Availability: 1.000In Stock4.000 On Order Expected 26-Jul-27 Wirewound Resistors - Through Hole 47 OHM 5% 7W | 1.000In Stock4.000 On Order Expected 26-Jul-27 | 47 Ohms | 7 W | 500 V | 5 % | Radial | 300 PPM / C | 39 mm | 13 mm | 9 mm | - 55 C | + 250 C | SQZ | Bulk | SQMW747RJ | |||||
Mfr: 1-1623783-4 TTI: 1-1623783-4 TE Connectivity Availability: 6.000In Stock10.000 On Order Expected 12-Apr-27 Wirewound Resistors - Through Hole 47K OHM 5% 7W | 6.000In Stock10.000 On Order Expected 12-Apr-27 | 47 kOhms | 7 W | 500 V | 5 % | Radial | 300 PPM / C | 39 mm | 13 mm | 9 mm | - 55 C | + 250 C | SQZ | Bulk | SQMR747KJJIT SQMR747KJ | |||||
Mfr: SQZ10AJB-2R7 TTI: SQZ10AJB-2R7 YAGEO Availability: 0In StockWirewound Resistors - Through Hole 2.7 OHM 5% 10W | 0In Stock | 2.7 Ohms | 10 W | 5 % | Radial | SQZ | Bulk | |||||||||||||
Mfr: SQZ10AJB-1K TTI: SQZ10AJB-1K YAGEO Availability: 0In StockWirewound Resistors - Through Hole 10W 1K Ohm 5% | 0In Stock | 1 kOhms | 10 W | 500 V | 5 % | Radial | 300 PPM / C | 48 mm | 10 mm | 9.5 mm | - 55 C | + 155 C | SQZ | Bulk | ||||||
Mfr: SQZR15120KJ TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Through Hole SQZ15 120K 5% (METAL FILM) | 0In Stock | 120 kOhms | 15 W | 1 kV | 5 % | Radial | 300 PPM / C | 48 mm | 12.5 mm | - 55 C | + 250 C | SQZ | Bulk | 1623802-7 | ||||||
Mfr: SQZW2010RJ TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Through Hole SQZ20 10R 5% | 0In Stock | SQZ | Bulk | 1623799-1 | ||||||||||||||||
Mfr: SQZ700JB-100R TTI: Not Assigned YAGEO Availability: 0In StockWirewound Resistors - Through Hole 100 OHM 5% 7W | 0In Stock | 100 Ohms | 7 W | 500 V | 5 % | Radial | 100 PPM / C, 300 PPM / C | 35 mm | 10 mm | 15 mm | 10 mm | - 55 C | + 155 C | SQZ | Bulk | |||||
Mfr: SQZR1039KJ TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Through Hole SQZ10 39K 5% Metal Film | 0In Stock | 39 kOhms | 10 W | 5 % | Axial | 300 PPM / C | 48 mm | 10 mm | 10 mm | - 55 C | + 250 C | SQZ | 1623801-4 | |||||||
0In Stock | 200 kOhms | 20 W | 5 % | Radial | SQZ | |||||||||||||||
0In Stock | 47 Ohms | 20 W | 5 % | Radial | SQZ | |||||||||||||||
Mfr: SQZ500JB-1K TTI: Not Assigned YAGEO Availability: 0In StockWirewound Resistors - Through Hole 1Kohm 5% 5W Cement R esistor | 0In Stock | 1 kOhms | 5 W | 350 V | 5 % | Radial | 300 PPM / C | 28 mm | 10 mm | 15 mm | 10 mm | - 55 C | + 155 C | SQZ | Bulk | |||||
0In Stock | 10 kOhms | 20 W | 5 % | Radial | SQZ | |||||||||||||||
0In Stock | 10 Ohms | 20 W | 5 % | Radial | SQZ | |||||||||||||||
Mfr: 1-1623787-0 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Through Hole SQM3 R20 5% (WIRE) | 0In Stock | 200 mOhms | 3 W | 350 V | 5 % | Radial | 300 PPM / C | 12 mm | 8 mm | 25 mm | - 55 C | + 250 C | SQZ | |||||||
Mfr: 1-1623793-9 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Through Hole SQP5 3R9 5% Wire | 0In Stock | 3.9 Ohms | 5 W | 5 % | Axial | 300 PPM / C | 22 mm | 10 mm | 9 mm | - 55 C | + 250 C | SQZ | SQPW53R9J | |||||||
0In Stock | 5 kOhms | 7 W | 500 V | 5 % | Radial | 300 PPM / C | 36 mm | 10 mm | - 55 C | + 250 C | SQZ | Bulk | 1-1623803-1 | |||||||
0In Stock | 390 Ohms | 5 W | 5 % | Radial | SQZ | |||||||||||||||
0In Stock | SQZ | Bulk | 1-1623807-9 | |||||||||||||||||
0In Stock | 33 Ohms | 10 W | 750 V | 5 % | Radial | 300 PPM / C | 48 mm | 10 mm | - 55 C | + 250 C | SQZ | Bulk | 1623797-9 | |||||||
Mfr: SQZW104R7J TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Through Hole SQZ10 4R7 5% WIRE | 0In Stock | SQZ | Bulk | 1623804-4 | ||||||||||||||||
0In Stock | 20 kOhms | 20 W | 5 % | Radial | SQZ | |||||||||||||||
0In Stock | 9.1 kOhms | 10 W | 5 % | Radial | SQZ | |||||||||||||||
0In Stock | 8.2 Ohms | 20 W | 5 % | Radial | SQZ | |||||||||||||||
Mfr: 1-1623781-1 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Through Hole SQM2 18K 5% (METAL FILM) | 0In Stock | 18 kOhms | 2 W | 150 V | 5 % | Radial | 300 PPM / C | 11 mm | 7 mm | 20 mm | - 55 C | + 250 C | SQZ | |||||||
Mfr: SQZW10180RJ TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Through Hole SQZ10 180R 5% WIRE | 0In Stock | 180 Ohms | 10 W | 5 % | Radial | 300 PPM / C | 48 mm | 10 mm | 32 mm | 10 mm | - 55 C | + 250 C | SQZ | Bulk | 1623804-7 |