W - Wirewound Resistors
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 22 Ohms | 1 W | 5 % | Axial | 300 PPM / C | 9.5 mm | 4 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
0In Stock | 47 Ohms | 1 W | 5 % | Axial | 300 PPM / C | 9.5 mm | 4 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
0In Stock | 22 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 15.5 mm | 5.5 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
0In Stock | 33 Ohms | 5 W | 5 % | Axial | 300 PPM / C | 17.5 mm | 6.5 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
0In Stock | 82 Ohms | 1 W | 5 % | Axial | 300 PPM / C | 9.5 mm | 4 mm | 4 mm | - 55 C | + 200 C | W | Ammo Pack | |||||||
0In Stock | 120 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 11.5 mm | 4.5 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
0In Stock | 120 Ohms | 7 W | 5 % | Axial | 300 PPM / C | 24.5 mm | 8.5 mm | 8.5 mm | - 55 C | + 200 C | W | Ammo Pack | |||||||
0In Stock | 82 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 11.5 mm | 4.5 mm | 4.5 mm | - 55 C | + 200 C | W | Ammo Pack | |||||||
0In Stock | 33 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 15.5 mm | 5.5 mm | 5.5 mm | - 55 C | + 200 C | W | Ammo Pack | |||||||
0In Stock | 100 Ohms | 7 W | 5 % | Axial | 300 PPM / C | 24.5 mm | 8.5 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
0In Stock | 22 Ohms | 5 W | 5 % | Axial | 300 PPM / C | 17.5 mm | 6.5 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
0In Stock | 120 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 15.5 mm | 5.5 mm | 5.5 mm | - 55 C | + 200 C | W | Ammo Pack | |||||||
0In Stock | 56 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 15.5 mm | 5.5 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
0In Stock | 56 Ohms | 5 W | 5 % | Axial | 300 PPM / C | 17.5 mm | 6.5 mm | 6.5 mm | - 55 C | + 200 C | W | Ammo Pack | |||||||
0In Stock | 47 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 15.5 mm | 5.5 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
0In Stock | 150 Ohms | 5 W | 5 % | Axial | 300 PPM / C | 17.5 mm | 6.5 mm | 6.5 mm | - 55 C | + 200 C | W | Ammo Pack | |||||||
0In Stock | 100 Ohms | 5 W | 5 % | Axial | 300 PPM / C | 17.5 mm | 6.5 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
0In Stock | 33 Ohms | 1 W | 5 % | Axial | 300 PPM / C | 9.5 mm | 4 mm | 4 mm | - 55 C | + 200 C | W | Ammo Pack | |||||||
0In Stock | 150 Ohms | 1 W | 5 % | Axial | 300 PPM / C | 9.5 mm | 4 mm | 4 mm | - 55 C | + 200 C | W | Ammo Pack | |||||||
0In Stock | 100 Ohms | 3 W | 5 % | Axial | 300 PPM / C | 15.5 mm | 5.5 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
0In Stock | 150 Ohms | 7 W | 5 % | Axial | 300 PPM / C | 24.5 mm | 8.5 mm | 8.5 mm | - 55 C | + 200 C | W | Ammo Pack | |||||||
0In Stock | 39 Ohms | 5 W | 5 % | Axial | 300 PPM / C | 17.5 mm | 6.5 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
0In Stock | 56 Ohms | 7 W | 5 % | Axial | 300 PPM / C | 24.5 mm | 8.5 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
0In Stock | 33 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 11.5 mm | 4.5 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
0In Stock | 15 Ohms | 2 W | 5 % | Axial | 300 PPM / C | 11.5 mm | 4.5 mm | 4.5 mm | - 55 C | + 200 C | W | Ammo Pack |