WHS2UL - Wirewound Resistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WHS2UL-10RJA25 TTI: WHS2UL-10RJA25 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 10 OHM 5% 2W | 0In Stock | 10 Ohms | 2 W | 5 % | Axial | 200 PPM / C | 9 mm | 3.8 mm | - 55 C | + 155 C | WHS2UL | Ammo Pack | |||||||
Mfr: WHS2UL-33RJA25 TTI: WHS2UL-33RJA25 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 33 OHM 5% 2W | 0In Stock | 33 Ohms | 2 W | 5 % | Axial | 200 PPM / C | 9 mm | 3.8 mm | - 55 C | + 155 C | WHS2UL | Ammo Pack | |||||||
Mfr: WHS2UL-47RJA25 TTI: WHS2UL-47RJA25 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 47 OHM 5% 2W | 0In Stock | 47 Ohms | 2 W | 5 % | Axial | 200 PPM / C | 9 mm | 3.8 mm | - 55 C | + 155 C | WHS2UL | Ammo Pack | |||||||
Mfr: WHS2UL-22RJA25 TTI: WHS2UL-22RJA25 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 22 OHM 5% 2W | 0In Stock | 22 Ohms | 2 W | 5 % | Axial | 200 PPM / C | 9 mm | 3.8 mm | - 55 C | + 155 C | WHS2UL | Ammo Pack |