Ohmite - Through Hole Resistors
43.511 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|
0In Stock | 750 mOhms | 5 % | 10 W | Axial | 50 PPM / C | 720 V | |||
0In Stock | 200 Ohms | 5 % | 20 W | Axial | 260 PPM / C | 750 V | |||
0In Stock | 30 mOhms | 1 % | 3 W | Axial | 50 PPM / C | 100 mV | |||
0In StockLimited Supply | 1 kOhms | 10 % | 4.5 W | Radial | 100 PPM / C | 2 kV | |||
0In Stock | 100 mOhms | 1 % | 3 W | Axial | 90 PPM / C | 200 V | |||
Mfr: TA205PA20R0JE TTI: TA205PA20R0JE Ohmite Availability: 0In Stock150 On Order Expected 04-Jan-27 Thick Film Resistors - Through Hole 5watt 20ohm 5% High Power | 0In Stock150 On Order Expected 04-Jan-27 | 20 Ohms | 5 % | 5 W | Radial | 100 PPM / C | 500 V | ||
0In Stock | 1 GOhms | 1 % | 1 W | Axial | 100 PPM / C | 5 kV | |||
0In Stock | 330 Ohms | 5 % | 5 W | Radial | 350 PPM / C | 350 V | |||
Mfr: MOX-2N-131006FE TTI: MOX-2N-131006FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3W 20KV NI 100MEG 1% | 0In Stock | 100 MOhms | 1 % | 3 W | Axial | 100 PPM / C | 20 kV | ||
0In Stock | |||||||||
0In Stock | 33 Ohms | 1 % | 3 W | Axial | 20 PPM / C | 200 V | |||
0In Stock | 500 mOhms | 5 % | 3 W | Axial | 50 PPM / C | 135 V | |||
0In Stock | 22 Ohms | 5 % | 11 W | Axial | 30 PPM / C | 1.08 kV | |||
0In Stock | 1 Ohms | 5 % | 3 W | Axial | 50 PPM / C | 135 V | |||
0In StockLimited Supply | 22 Ohms | 10 % | 5.5 W | Radial | 100 PPM / C | 2.5 kV | |||
0In Stock | 1 GOhms | 1 % | 1.5 W | Radial | 25 PPM / C | 10 kV | |||
Mfr: TCH35P33R0JE TTI: TCH35P33R0JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35watt 33ohm 5% | 0In Stock | 33 Ohms | 5 % | 35 W | Radial | 50 PPM / C | 350 V | ||
0In Stock | 15 mOhms | 1 % | 3 W | Axial | 50 PPM / C | 100 mV | |||
0In Stock | 30 mOhms | 1 % | 2 W | Axial | 50 PPM / C | 100 mV | |||
0In Stock | 150 Ohms | 5 % | 20 W | Axial | 260 PPM / C | 750 V | |||
Mfr: SM102031006JE TTI: SM102031006JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100M ohms 5% | 0In Stock | 100 MOhms | 5 % | 1 W | Radial | 25 PPM / C | 5 kV | ||
Mfr: MOX-750231006FE TTI: MOX-750231006FE Ohmite Availability: 0In StockMetal Oxide Resistors 100M ohms 1% | 0In Stock | 100 MOhms | 1 % | 1 W | Axial | 5 kV | |||
0In Stock | 47 kOhms | 10 % | 1 W | Axial | - 1300 PPM / C | 300 V | |||
0In Stock | 47 kOhms | 10 % | 2 W | Axial | - 1300 PPM / C | 400 V | |||
0In Stock | 47 Ohms | 5 % | 5 W | Radial | 350 PPM / C | 350 V |