TT Electronics - Potentiometers
661.289 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P091S-4FC15DR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4FC20AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-3EC25BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 5 mm | Rotary Switch | 21 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-3EC25BR200K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 200 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 5 mm | Rotary Switch | 21 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4EA25CR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4EA25DR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4FC20DR1K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4FC25AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4FC25AR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4EA30BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4QC20AR500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-3QA30BR200K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 200 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | 5 mm | Rotary Switch | 21 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-3QA30BR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | 5 mm | Rotary Switch | 21 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4FA20CR1MEG TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4QC20BR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4QC20CR2K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 2 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4QC20CR500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4QC20CR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4QC20DR1K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4FA20DR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4QC25AR200K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 200 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4QC25AR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4QC25BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4QC25BR2K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 2 kOhms | Linear | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray | ||||
Mfr: P091S-4FA25AR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 5 mm | Rotary Switch | 41 Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | Tray |