Alps Alpine - Potentiometers
435 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | SMD/SMT | Potentiometers | 2 Gang | 50 kOhms | Audio | Vertical | 30 mW (1/32 W) | 50 VAC, 20 VDC | 30 % | 1 Turn | 1 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 10 C | + 60 C | RK08H | Reel | ||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | Metal | 1 Turn | Flatted / D | 25 mm | Push Lock Switch | Without Detent | Rotary | - 20 C | + 70 C | RK097 | Tray | ||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | Center Detent | Rotary Metal | - 20 C | + 70 C | RK097 | Tray | |||||||||||
0In Stock | ||||||||||||||||||||||||||||||
0In Stock | PCB Mount | Bulk | ||||||||||||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||||||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers | Not Available Online | |||||||||||||||||||||||||||||
0In Stock | RK271 | |||||||||||||||||||||||||||||
Mfr: RK14K1240D1M TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Potentiometer 50kb Center Detent | 0In Stock | Vertical | RK14K | RK14K1240-F32-C1-B503 | ||||||||||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | Audio | Horizontal | 1 Turn | Flatted / D | Without Detent | Rotary Metal | RK271 | RK27112A0A2V | ||||||||||||||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Dual Slotted 15A 100k Motor | 0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | Audio | Horizontal | 1 Turn | Smooth / Slotted | Without Detent | Rotary Metal | RK271 | Bulk | RK27112A0A2J | ||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Horizontal | 20 % | 1 Turn | Flatted / D | 22.5 mm | Without Detent | Rotary | - 10 C | + 70 C | RK14K | Tray | ||||||||||||||
Mfr: RK10J11R0A0H TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Single Unit 20V DC Surface mnt | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 14 mm | Rotary | - 10 C | + 60 C | RK10J | Reel | |||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Flatted / D | 6 mm | Rotary | RK09L | Tray | |||||||||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 1 Turn | Flatted / D | Rotary | RK097 | Tray | |||||||||||||||||||||
Mfr: RK11K114-F30-C0-B503 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Vertical | 500 mW | 50 VAC, 20 VDC | 20 % | Flatted / D | 22.5 mm | No Detent | Rotary | - 10 C | + 70 C | |||||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | With Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Rotary | RK097 | |||||||||||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 20 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | Without Detent | Rotary | - 10 C | + 70 C | RK12L | Tray | |||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Log | Horizontal | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Without Detent | Rotary Metal | - 10 C | + 70 C | RK09L | Tray | ||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Vertical | 20 % | 1 Turn | Flatted / D | 20 mm | Center Detent | Rotary | - 10 C | + 70 C | RK11K | Tray | ||||||||||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers HORZ W/O CENTER DETENT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Rotary Switch | Without Detent | Rotary | RK097 | Bulk | |||||||||||||||||
Mfr: RK08H1120A05 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Single Unit 1mm shft back-to-back mnt | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Without Detent | Rotary | - 10 C | + 60 C | RK08H | Tray | ||||||||||||
0In Stock | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 50 kOhms | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 1 mm | Without Detent | Rotary | - 10 C | + 60 C | RK08H | Reel |