Alps Alpine - Potentiometers
435 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK27112A-S20-C0-A104 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 2-GANG 100K AUDIO | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 100 kOhms | Audio | 20 % | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | Without Detent | Rotary Metal | RK271 | Tray | ||||||||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Alps | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK168 | RK16812MGA14 | |||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | |||||||||
Mfr: RK39A1A00013 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 5 KOhms 20% | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 5 kOhms | 20 % | 1 Turn | Ring Type with Center Space | - 40 C | + 85 C | RK39A | Tray | |||||||||||||||||
Mfr: RK50112A0004 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Dual Unit 25mm Shaft Horizontal Mount | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 100 mW (1/10 W) | 150 VAC | 20 % | Metal | 1 Turn | Smooth / Slotted | 8 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK501 | Bulk | ||||||
Mfr: RK11K1140D4A TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers POTENTIOMETERS | Not Available Online | 10 kOhms | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Flatted / D | 22.5 mm | 15000 Cycle | - 10 C | + 70 C | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||
Mfr: RK1631110TTU TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 20 KOhms 20% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 20 kOhms | Horizontal | 20 % | 1 Turn | Knurled / Serrated | 15 mm | Without Detent | Rotary Metal | - 10 C | + 70 C | RK163 | Tray | |||||||||||||
Mfr: RK16812MG099 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 16mm 100K ROTARY 3B TAPER | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK168 | Tray | |||||||
Mfr: RK1191114001 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 15 mm | Push Switch | Without Detent | Rotary | 15000 Cycle | - 40 C | + 85 C | RK119 | Tray | |||||||
Mfr: RK16812MG0AF TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 16mm 100K ROTARY 20% DUAL A TAPER | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK168 | RK16812MG-F20-A104-M1 | |||||||
Mfr: RK09D1110C0R TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9MM 50K H/ADJ | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10K PCB | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 15 mm | Without Detent | Rotary | - 10 C | + 70 C | RK117 | Tray | ||||||||||||
Mfr: RK09L1120036 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 15mm 10k | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | With Detent | Rotary | - 10 C | + 70 C | RK09L | Tray | |||||||||||
Mfr: RK27112MC030 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 25mm 100k | Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 100 kOhms | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 9 mm | 25 mm | Rotary | - 10 C | + 70 C | RK271 | ||||||||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers D shaft angle change 180 + | Not Available Online | Vertical | RK09L | RK09L12D0C1L | ||||||||||||||||||||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers D shaft angle change 180 + | Not Available Online | Vertical | RK09L | |||||||||||||||||||||||||||
Mfr: RK10J11R001Y TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Single Unit 20V DC Surface mnt | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 14 mm | Rotary | - 10 C | + 60 C | RK10J | Reel | |||||||||||||
Not Available Online | PCB Mount | Through Hole | Motorized Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK168 | |||||||||
Mfr: RK09K1110AH8 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 20 KOhms 30% | Not Available Online | PCB Mount | Snap In | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | |||||||
Mfr: RK09K12C0D0U TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 20 KOhms 30% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 20 kOhms | Vertical | 30 % | 1 Turn | Flatted / D | 25 mm | Rotary | - 10 C | + 70 C | RK09K | Bulk | ||||||||||||||
Mfr: RK09K12C0A8K TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 30% | Not Available Online | PCB Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | |||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Potentiometer 100kB Center Detent | Not Available Online | Panel Mount | Snap In | Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 32.5 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK14K | Tray | |||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10K PCB | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 15 mm | Without Detent | Rotary | - 10 C | + 70 C | RK117 | Tray | ||||||||||||
Mfr: RK08H12100F3 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 30% | Not Available Online | Panel Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 30 mW (1/32 W) | 50 VAC, 20 VDC | 30 % | 1 Turn | 1 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 10 C | + 60 C | RK08H | Tray |