Alps Alpine - Potentiometers
435 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
Mfr: RK0971210097 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 % | Metal | 1 Turn | Flatted / D | 25 mm | Without Detent | Rotary Metal | - 20 C | + 70 C | RK097 | Tray | ||||||||||
0In Stock | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 15 mm | Push Switch | Without Detent | Rotary | 15000 Cycle | - 40 C | + 85 C | RK119 | Tray | ||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Vertical | 20 % | 1 Turn | Flatted / D | 20 mm | Without Detent | Rotary | - 10 C | + 70 C | RK09K | Bulk | ||||||||||||||
Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 22.5 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray | ||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 20 C | + 70 C | RK097 | Tray | |||||||
0In Stock | Reel | |||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||
Not Available Online | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | Tray | |||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 20 % | 1 Turn | Flatted / D | 25 mm | Without Detent | Rotary | - 10 C | + 70 C | RK11K | Tray | ||||||||||||||
Mfr: RK39A1A00007 TTI: RK39A1A00007 Alps Alpine Availability: 0In StockPotentiometers POTENTIOMETERS SINGLE-UNIT | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | Vertical | 1 Turn | 17 Detent | Ring Type with Center Space | RK39A | Bulk | |||||||||||||||||||
Mfr: RK14K1240D1M TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Potentiometer 50kb Center Detent | 0In Stock | Vertical | RK14K | RK14K1240-F32-C1-B503 | ||||||||||||||||||||||||||
0In Stock | Tray | |||||||||||||||||||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | Audio | Horizontal | 1 Turn | Flatted / D | Without Detent | Rotary Metal | RK271 | RK27112A0A2V | ||||||||||||||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Dual Slotted 15A 100k Motor | 0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | Audio | Horizontal | 1 Turn | Smooth / Slotted | Without Detent | Rotary Metal | RK271 | Bulk | RK27112A0A2J | ||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Horizontal | 20 % | 1 Turn | Flatted / D | 22.5 mm | Without Detent | Rotary | - 10 C | + 70 C | RK14K | Tray | ||||||||||||||
Mfr: RK10J11R0A0H TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Single Unit 20V DC Surface mnt | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 30 mW (1/32 W) | 30 % | 1 Turn | 14 mm | Rotary | - 10 C | + 60 C | RK10J | Reel | |||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Flatted / D | 6 mm | Rotary | RK09L | Tray | |||||||||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 1 Turn | Flatted / D | Rotary | RK097 | Tray | |||||||||||||||||||||
Mfr: RK11K114-F30-C0-B503 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Vertical | 500 mW | 50 VAC, 20 VDC | 20 % | Flatted / D | 22.5 mm | No Detent | Rotary | - 10 C | + 70 C | |||||||||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | 1 Turn | Flatted / D | 6 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK12L | Tray | |||||||||
Mfr: RK09K111-K25-C0-B103 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 9mm 10K 1B TAPER | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | 20 % | 1 Turn | Knurled / Serrated | 9 mm | 25 mm | Without Detent | Rotary | - 10 C | + 70 C | RK09K | Bulk | RK09K1110AFF | |||||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 27.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK11K | Tray |