• Variable Resistors
  • Potentiometers

RK09Y11L - Alps Alpine - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: RK09Y11L0001
TTI: Not Assigned
Alps Alpine
Availability:

Not Available Online

Potentiometers Flat 12mm 10k

Not Available Online

Call
or
View Details
PCB Mount
Through Hole
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
10 mW
50 VAC, 5 VDC
30 %
1 Turn
Flatted / D
5 mm
12 mm
No Switch
Without Detent
Rotary
1000000 Cycle
- 10 C
+ 70 C
RK09Y11L