RK163 - Alps Alpine - Potentiometers
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK16312A0B85 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 20mm 10k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 150 VAC, 5 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK163 | Bulk | ||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 150 VAC, 5 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK163 | Bulk | |||||||
Mfr: RK1631110U0Q TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 16mm Sgl Unit Horiz Knurled | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 150 VAC, 5 VDC | 20 % | Metal | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK163 | Bulk | ||||||
Mfr: RK16312101A2 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 150 VAC, 5 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK163 | Bulk | ||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 150 VAC, 5 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK163 | Bulk | |||||||
Mfr: RK16312A0BKH TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 25mm Size Metal Shaft | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 5 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK163 | Tray | ||||||
Mfr: RK1631210AX9 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Knurled 15mm 10k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 150 VAC, 5 VDC | 20 % | Metal | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK163 | Bulk | ||||||
Mfr: RK1631110TT3 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 20mm 10k | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 150 VAC, 5 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK163 | Tray | ||||||
Mfr: RK163111-S15-41-B103 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 16mm 10K 41 DETENT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 150 VAC, 5 VDC | 20 % | Metal | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | No Switch | 41 Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK163 | Bulk | RK1631110G3G | |||||
Mfr: RK16312101CZ TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers ALPS POTENTIOMETER MODEL | 0In Stock | Horizontal | RK163 | |||||||||||||||||||||||||||
Mfr: RK16312A0BKR TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 10 KOhms 20% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 150 VAC, 5 VDC | 20 % | Metal | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK163 | Bulk | ||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | Without Detent | Rotary | - 10 C | + 70 C | RK163 | Tray | ||||||||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 16MM POT 100K | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | With Detent | Rotary Metal | RK163 | Bulk | RK1631210C4J | |||||||||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 20 mm | Without Detent | Rotary Metal | - 10 C | + 70 C | RK163 | Tray | |||||||||||||
Mfr: RK1631110TTU TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 20 KOhms 20% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 20 kOhms | Horizontal | 20 % | 1 Turn | Knurled / Serrated | 15 mm | Without Detent | Rotary Metal | - 10 C | + 70 C | RK163 | Tray |