RK39A - Alps Alpine - Potentiometers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK39A1A00027 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers POTENTIOMETERS RING TYPE | 0In Stock | PCB Mount | Through Hole | Motorized Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 30 VDC | 20 % | 1 Turn | No Switch | 17 Detent | Rotary | 30000 Cycle | - 40 C | + 85 C | RK39A | Tray | |||||||||
Mfr: RK39A1A00028 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers POTENTIOMETERS RING TYPE | 0In Stock | Vertical | RK39A | Tray | |||||||||||||||||||||||||
Mfr: RK39A1A00007 TTI: RK39A1A00007 Alps Alpine Availability: 0In StockPotentiometers POTENTIOMETERS SINGLE-UNIT | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | Vertical | 1 Turn | 17 Detent | Ring Type with Center Space | RK39A | Bulk | ||||||||||||||||||
Mfr: RK39A1A00013 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 5 KOhms 20% | Not Available Online | PCB Mount | SMD/SMT | Potentiometers | 1 Gang | 5 kOhms | 20 % | 1 Turn | Ring Type with Center Space | - 40 C | + 85 C | RK39A | Tray |