Bourns - Potentiometers
6.118 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3310C-001-104L TTI: 3310C-001-104L Bourns Availability: 0In Stock150 On Order Expected 13-Jan-27 Potentiometers 9mm 100Kohms Single Cup | 0In Stock150 On Order Expected 13-Jan-27 | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | |||||
Mfr: 91R1A-R22-B15L TTI: 91R1A-R22-B15L Bourns Availability: 0In StockPotentiometers 10K 20% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: 93R1A-R22-A20L TTI: 93R1A-R22-A20L Bourns Availability: 0In StockPotentiometers 100K 10% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | |||||
Mfr: PCW1J-B16-KAB103L TTI: PCW1J-B16-KAB103L Bourns Availability: 0In Stock270 On Order Expected 09-Nov-26 Potentiometers 10K 20% Sq 22mm Single Turn | 0In Stock270 On Order Expected 09-Nov-26 | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Kit | ||||
Mfr: 91A1A-G24-B15L TTI: 91A1A-G24-B15L Bourns Availability: 0In StockPotentiometers 10K 20% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: 82A1A-B28-A13L TTI: 82A1A-B28-A13L Bourns Availability: 0In StockPotentiometers 5K 10% 5/8" SQ 1TURN | 0In Stock | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 82 | Kit | |||||
Mfr: PTV09A-4030F-B103 TTI: PTV09A-4030F-B103 Bourns Availability: 0In Stock4.100 On Order Expected 23-Nov-26 Potentiometers 10K OHM 20% 9MM INSUL. CARBON | 0In Stock4.100 On Order Expected 23-Nov-26 | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Vertical | 100 mW | 200 VAC/100 VDC | 20 % | 2.2 mm | No Switch | Without Detent | Incremental | 10000 Cycles | IP40 | - 10 C | + 70 C | PST065 | Bulk | ||||||||||
Mfr: PTV112-3412A-A203 TTI: PTV112-3412A-A203 Bourns Availability: 0In StockPotentiometers Dual Gang No Detent 12.5mm A Taper 203 | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 20 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 12.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | |||||
Mfr: PST065-201M1-N104 TTI: PST065-201M1-N104 Bourns Availability: 0In StockPotentiometers 100K OHM 20% | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 MOhms | Linear | Vertical | 100 mW | 200 VAC/100 VDC | 20 % | 2.2 mm | No Switch | Without Detent | Incremental | 10000 Cycles | IP40 | - 10 C | + 70 C | PST065 | Bulk | |||||||||
Mfr: PST155-101E-N104 TTI: PST155-101E-N104 J.W. Miller Availability: 0In StockPotentiometers 100K OHM 20% | 0In Stock | Bulk | |||||||||||||||||||||||||||
Mfr: PST155-101T1-N102 TTI: PST155-101T1-N102 J.W. Miller Availability: 0In StockPotentiometers 1K OHM 20% | 0In Stock | Bulk | |||||||||||||||||||||||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | |||||
Mfr: PST065-201K1-N104 TTI: PST065-201K1-N104 Bourns Availability: 0In StockPotentiometers 100K OHM 20% | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 MOhms | Linear | Vertical | 100 mW | 200 VAC/100 VDC | 20 % | 2.2 mm | No Switch | Without Detent | Incremental | 10000 Cycles | IP40 | - 10 C | + 70 C | PST065 | Bulk | |||||||||
Mfr: PST155-101F-N104 TTI: PST155-101F-N104 J.W. Miller Availability: 0In StockPotentiometers 100K OHM 20% | 0In Stock | Bulk | |||||||||||||||||||||||||||
Mfr: 3310Y-001-102L TTI: 3310Y-001-102L Bourns Availability: 0In StockPotentiometers 9mm 1Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: 51CAD-E28-D15L TTI: 51CAD-E28-D15L Bourns Availability: 0In StockPotentiometers 1/2" PANL CONTRL 10K SQ Sealed 1Turn | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 51 | Kit | ||||
Mfr: 53RAA-R25-A15L TTI: 53RAA-R25-A15L Bourns Availability: 0In StockPotentiometers 1/2" 1TURN 10K 10% SQ PANEL CONTROL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 53 | Kit | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Kit | |||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 100 kOhms | Linear | Horizontal | 150 mW | 150 VAC, 100 VDC | 20 % | Knurled / Slotted | 5.4 mm | No Switch | Without Detent | Incremental | 10000 Cycles | IP40 | - 10 C | + 70 C | PST10 | Bulk | |||||||||
Mfr: 93R1A-R22-A05L TTI: 93R1A-R22-A05L Bourns Availability: 0In StockPotentiometers 100 ohm 10% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | ||||
Mfr: 93R1A-R22-A18L TTI: 93R1A-R22-A18L Bourns Availability: 0In StockPotentiometers 50K 10% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | ||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 50 kOhms | Linear | Horizontal | 150 mW | 150 VAC, 100 VDC | 20 % | Knurled / Slotted | 5.4 mm | No Switch | Without Detent | Incremental | 10000 Cycles | IP40 | - 10 C | + 70 C | PST10 | Bulk |