Bourns - Potentiometers
6.118 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTV09A-4225U-B103 TTI: PTV09A-4225U-B103 Bourns Availability: 0In StockPotentiometers 10K OHM 20% 9MM INSUL. CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Horizontal | 150 mW | 150 VAC, 100 VDC | 20 % | Knurled / Slotted | 5.4 mm | No Switch | Without Detent | Incremental | 10000 Cycles | IP40 | - 10 C | + 70 C | PST10 | Bulk | |||||||||
Mfr: PTV112-3412A-A203 TTI: PTV112-3412A-A203 Bourns Availability: 0In StockPotentiometers Dual Gang No Detent 12.5mm A Taper 203 | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 20 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 12.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | |||||
Mfr: PST065-201M1-N104 TTI: PST065-201M1-N104 Bourns Availability: 0In StockPotentiometers 100K OHM 20% | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 MOhms | Linear | Vertical | 100 mW | 200 VAC/100 VDC | 20 % | 2.2 mm | No Switch | Without Detent | Incremental | 10000 Cycles | IP40 | - 10 C | + 70 C | PST065 | Bulk | |||||||||
Mfr: PST155-101E-N104 TTI: PST155-101E-N104 J.W. Miller Availability: 0In StockPotentiometers 100K OHM 20% | 0In Stock | Bulk | |||||||||||||||||||||||||||
Mfr: PST155-101T1-N102 TTI: PST155-101T1-N102 J.W. Miller Availability: 0In StockPotentiometers 1K OHM 20% | 0In Stock | Bulk | |||||||||||||||||||||||||||
Mfr: PTV09A-4020F-B105 TTI: PTV09A-4020F-B105 Bourns Availability: 0In StockPotentiometers 1M OHM 20% 9MM INSUL. CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | |||||
Mfr: 91R1A-R22-B20L TTI: 91R1A-R22-B20L Bourns Availability: 0In StockPotentiometers 100K 20% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: 91A1A-B28-A15L TTI: 91A1A-B28-A15L Bourns Availability: 0In StockPotentiometers 5/8" SQUARE ST PANEL CTRL | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: PDB12-H4301-103BF TTI: PDB12-H4301-103BF Bourns Availability: 0In StockPotentiometers 10Kohm 20% 30mm Flat Shaft | 0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Tray | ||||
Mfr: PTV09A-2020F-A502 TTI: PTV09A-2020F-A502 Bourns Availability: 0In StockPotentiometers 5K OHM 20% 9MM INSUL. CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: 3852A-282-102AL TTI: 3852A-282-102AL Bourns Availability: 0In StockPotentiometers 1K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | |||||
Mfr: PCW1J-R24-BAB103L TTI: PCW1J-R24-BAB103L Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 24 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Kit | |||||
Mfr: 3310C-001-105L TTI: 3310C-001-105L Bourns Availability: 0In StockPotentiometers 9mm 1Mohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: 3310P-001-103L TTI: 3310P-001-103L Bourns Availability: 0In StockPotentiometers 9mm 10Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: PTV111-4220A-B103 TTI: PTV111-4220A-B103 Bourns Availability: 0In StockPotentiometers 10K LINEAR 20% | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | ||||
Mfr: PRS11R-415F-N103B1 TTI: PRS11R-415F-N103B1 Bourns Availability: 0In StockPotentiometers POTENTIOMETER | 0In Stock | Horizontal | PRS11R | Tray | |||||||||||||||||||||||||
Mfr: PTV09A-4030S-A503 TTI: PTV09A-4030S-A503 Bourns Availability: 0In StockPotentiometers 50K OHM 20% 9MM INSUL. CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Slotted | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: 53RAA-R25-A20L TTI: 53RAA-R25-A20L Bourns Availability: 0In StockPotentiometers 1/2" 1TURN 100K 10% SQ PANEL CONTROL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 53 | Kit | |||||
Mfr: PTV09A-2015F-B103 TTI: PTV09A-2015F-B103 Bourns Availability: 0In StockPotentiometers 10K OHM 20% 9MM INSUL. CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: PTV09A-4020F-B103 TTI: PTV09A-4020F-B103 Bourns Availability: 0In StockPotentiometers 10K OHM 20% 9MM INSUL. CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Bulk |