Bourns - 82 - Potentiometers
247 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 82A1A-B28-A13L TTI: 82A1A-B28-A13L Bourns Availability: 0In StockPotentiometers 5K 10% 5/8" SQ 1TURN | 0In Stock | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 82 | Kit | |||||
Mfr: 82A1A-B28-A10L TTI: 82A1A-B28-A10L Bourns Availability: 0In StockPotentiometers 1K 10% 5/8" SQ 1TURN | 0In Stock | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 82 | Kit | |||||
Mfr: 82A1D-A24-BA0/186L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500K Res. Value Plain Shaft Style | 0In Stock | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 82 | Tray | |||||
Mfr: 82A1A-B24-A13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" (16MM) ST-CP PANEL CTRL | 0In Stock | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 82 | Tray | |||||
Mfr: 82A1A-B28-A15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 10% 5/8" SQ 1TURN | 0In Stock | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 82 | Tray | |||||
Mfr: 82Z1D-Z33-BA0/754L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500K Res. Value Knurled Shaft Style | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 10 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 5.97 mm | 26.97 mm | Rotary | - 40 C | + 125 C | 82 | Tray | ||||||||||
Mfr: 82R1A-R22-A13L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5K 10% 5/8" SQ 1TURN | Not Available Online | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 82 | Tray | |||||
Mfr: 82A1D-A24-BA0/187L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250K Res. Value Plain Shaft Style | 0In Stock | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 250 kOhms | Audio | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 82 | Tray | |||||
Mfr: 82R1A-R22-A10L TTI: 82R1A-R22-A10L Bourns Availability: 0In StockPotentiometers 1K 10% 5/8" SQ 1TURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary Metal | 82 | Kit | ||||||||||||
Mfr: 82C1A-E24-A15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CERMET | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | 82 | Tray | |||||||||||||||||||
Mfr: 82A1A-B20-A18L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers Sgl Turn 5/8" L Linear 50K Ohms | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 5/8 in | Rotary | - 40 C | + 125 C | 82 | Bulk | ||||||||||
Mfr: 82A1E-B24-S23L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" (16MM) ST-CP PANEL CTRL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | 82 | Bulk | ||||||||||||
0In Stock | Panel Mount | Potentiometers | 82 | Tray | |||||||||||||||||||||||||
Mfr: 82C1A-E28-A10L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1K 10% 5/8" SQ 1TURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 7/8 in | Rotary Metal | 82 | Tray | ||||||||||||
Mfr: 82C1A-E16-A10L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" (16MM) ST-CP PANEL CTRL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 1/2 in | Rotary Metal | 82 | |||||||||||||
Mfr: 82A1D-Z28-BA0/254L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500Kohm 10% 16mm Audio Knurled | 0In Stock | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 82 | Tray | |||||
Mfr: 82Z1D-Z33-BA0/753L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250K Res. Value Knurled Shaft Style | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Audio | 250 mW (1/4 W) | 10 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 5.97 mm | 26.97 mm | Rotary | - 40 C | + 125 C | 82 | Tray | ||||||||||
0In Stock | Panel Mount | Potentiometers | Audio | 82 | Tray | ||||||||||||||||||||||||
0In Stock | Panel Mount | Potentiometers | Audio | 82 | Tray | ||||||||||||||||||||||||
0In Stock | Panel Mount | Potentiometers | 82 | Tray | |||||||||||||||||||||||||
0In Stock | Panel Mount | Potentiometers | 82 | Tray | |||||||||||||||||||||||||
0In Stock | Panel Mount | Potentiometers | 82 | Tray | |||||||||||||||||||||||||
0In Stock | Panel Mount | Potentiometers | Audio | 82 | Tray | ||||||||||||||||||||||||
0In Stock | Panel Mount | Potentiometers | 82 | Tray | |||||||||||||||||||||||||
0In Stock | Panel Mount | Potentiometers | 82 | Tray |