PDB182-GTR - Bourns - Potentiometers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDB182-GTR01-254A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250Kohm 20% 17mm Knurled Shaft LOG | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 250 kOhms | Audio | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182-GTR | Tray | |||||
Mfr: PDB182-GTR01-104B0 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 100KOHMS KNURLED DUAL SOLDER LUGS | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 100 kOhms | Linear | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182-GTR | Tray | |||||
Mfr: PDB182-GTR01-504A2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 500KOHMS KNURLED DUAL SOLDER LUGS | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 500 kOhms | Audio | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182-GTR | Tray | |||||
Mfr: PDB182-GTR01-503B0 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL 17MM-ST-CARBON | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 50 kOhms | Linear | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182-GTR | Tray | |||||
Mfr: PDB182-GTR02-103A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 1 Turn | Smooth | Rotary | PDB182-GTR | Tray | |||||||||||||||||||
Mfr: PDB182-GTR01-103A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 1 Turn | Knurled / Serrated | Rotary Metal | PDB182-GTR | Tray | |||||||||||||||||||
Mfr: PDB182-GTR01-253B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 1 Turn | Knurled / Serrated | Rotary | PDB182-GTR | Tray | |||||||||||||||||||
Mfr: PDB182-GTR01-504A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 500Kohms 20% Knurled | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 2 Gang | 500 kOhms | Audio | 100 mW (1/10 W) | 20 % | Carbon | 1 Turn | Knurled / Serrated | Rotary Metal | - 10 C | + 50 C | PDB182-GTR | Bulk | ||||||||||||
Not Available Online | Panel Mount | PDB182-GTR |