PDB24 - Bourns - Potentiometers
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDB241-S420P-103B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 0.5watt 10Kohms 20% Plain | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
Mfr: PDB241-E420K-254A2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 0.25watt 250Kohms 20% Knurled | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
Mfr: PDB241-E420K-504B0 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 0.5watt 500Kohms 20% Knurled | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
Mfr: PDB241-E420P-103B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 0.5watt 10Kohms 20% Plain | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 100 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | ||||||
Mfr: PDB241-E425K-504A2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 500K 24MM 20% | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
Mfr: PDB241-E420K-254B0 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 0.5watt 250Kohms 20% Knurled | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
Mfr: PDB242-E420P-254A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 18MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 Turn | Smooth | Without Detent | Rotary Metal | PDB24 | Bulk | ||||||||||||||||||
Mfr: PDB241-E420K-504A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 0.25watt 500Kohms 20% Knurled | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
Mfr: PDB241-E420K-103B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 0.5watt 10Kohms 20% Knurled | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 1 MOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | ||||||
Mfr: PDB241-E420P-254B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 0.5watt 250Kohms 20% Plain | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
Mfr: PDB242-E420K-254A2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 0.25watt 250Kohms 20% Knurled | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 500000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
Mfr: PDB241-E430P-253B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 30MM SHAFT 25KOHMS PLAIN NO DET | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 25 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
Mfr: PDB241-S420K-504A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 0.25watt 500Kohms 20% Knurled | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | ||||||
Mfr: PDB241-S420K-254A2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 0.25watt 250Kohms 20% Knurled | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 1 MOhms | Audio | Vertical | 250 mW (1/4 W) | 250 V | 20 % | Carbon | 1 Turn | Knurled / Slotted | 6 mm | 9.5 mm | Without Detent | 15000 Cycle | - 10 C | + 70 C | PDB24 | Bulk | ||||||||
Mfr: PDB241-E420P-105A1 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 24MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 Turn | Smooth | Without Detent | Rotary Metal | PDB24 | Bulk | ||||||||||||||||||
Mfr: PDB241-E420P-105A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 24MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 Turn | Smooth | Without Detent | Rotary Metal | PDB24 | Bulk | ||||||||||||||||||
Mfr: PDB242-E420P-105A1 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 18MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 Turn | Smooth | Without Detent | Rotary Metal | PDB24 | Bulk | ||||||||||||||||||
Mfr: PDB241-E420F-103B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 24MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 Turn | Flatted / D | Without Detent | Rotary | PDB24 | Bulk | ||||||||||||||||||
Mfr: PDB241-E430P-502B0 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 24MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 Turn | Smooth | Without Detent | Rotary | PDB24 | Bulk | ||||||||||||||||||
Mfr: PDB242-E420K-504A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 0.25watt 500Kohms 20% Knurled | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 250 V | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | Without Detent | Rotary Metal | - 10 C | + 70 C | PDB24 | Bulk | ||||||||
Mfr: PDB241-S220K-203B2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 24MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 Turn | Knurled / Serrated | Center Detent | Rotary Metal | PDB24 | Bulk |