• Variable Resistors
  • Potentiometers

PST065 - Bourns - Potentiometers

5 Results
5 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: PST065-201K1-N104
TTI: PST065-201K1-N104
Bourns
Availability:

0In Stock

Potentiometers 100K OHM 20%

0In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Through Hole
Potentiometers
1 MOhms
Linear
Vertical
100 mW
200 VAC/100 VDC
20 %
2.2 mm
No Switch
Without Detent
Incremental
10000 Cycles
IP40
- 10 C
+ 70 C
PST065
Bulk
Datasheet
Mfr: PST065-201K1-N103
TTI: PST065-201K1-N103
Bourns
Availability:

0In Stock

Potentiometers 10K OHM 20%

0In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Through Hole
Potentiometers
10 kOhms
Linear
Vertical
100 mW
200 VAC/100 VDC
20 %
2.2 mm
No Switch
Without Detent
Incremental
10000 Cycles
IP40
- 10 C
+ 70 C
PST065
Bulk
Datasheet
Mfr: PST065-201M1-N104
TTI: PST065-201M1-N104
Bourns
Availability:

0In Stock

Potentiometers 100K OHM 20%

0In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Through Hole
Potentiometers
1 MOhms
Linear
Vertical
100 mW
200 VAC/100 VDC
20 %
2.2 mm
No Switch
Without Detent
Incremental
10000 Cycles
IP40
- 10 C
+ 70 C
PST065
Bulk
Datasheet
Mfr: PST065-201K1-N202
TTI: PST065-201K1-N202
Bourns
Availability:

0In Stock

Potentiometers 2K OHM 20%

0In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Through Hole
Potentiometers
2 kOhms
Linear
Vertical
100 mW
200 VAC/100 VDC
20 %
2.2 mm
No Switch
Without Detent
Incremental
10000 Cycles
IP40
- 10 C
+ 70 C
PST065
Bulk
Datasheet
Mfr: PST065-201K1-N503
TTI: PST065-201K1-N503
Bourns
Availability:

0In Stock

Potentiometers 50K OHM 20%

0In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Through Hole
Potentiometers
50 kOhms
Linear
Vertical
100 mW
200 VAC/100 VDC
20 %
2.2 mm
No Switch
Without Detent
Incremental
10000 Cycles
IP40
- 10 C
+ 70 C
PST065