Honeywell - Potentiometers
1.945 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | RV4NAYSD502A | ||||||||||||
Mfr: 574SX1M48S103SD TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 10K Ohm 20% 1/2W 6.35mm | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 574 | |||||||||||
Mfr: RV4LAYSD103A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 10K Ohm 10% 2W 6.35mm Sldr Lug Pnl | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 500 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 120 C | ||||||||||||||
Mfr: 308NPC250K TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers .5W 2.5 kOhm 350V PC +/-10%TOL,+/-5% LIN | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 250 kOhms | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | |||||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 25 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 380 | |||||||||||||
Mfr: JA1N056S104UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 100K Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 20.62 mm | Rotary Metal | - 55 C | + 120 C | J | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 MOhms | Linear | 500 mW (1/2 W) | Conductive Plastic | - 40 C | + 120 C | 392 | ||||||||||||||||||||
Not Available Online | PCB Mount | PC Pin | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 22.23 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 55 C | + 120 C | 392 | RV6NAYSD502A | |||||||
Mfr: RA20LASB201A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 2W Pwr Rating 200Ohm Potentiometer | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 200 Ohms | Linear | 2 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | Rotary | - 55 C | + 105 C | RA20 | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | |||||||||||||||||||||||||||
Mfr: 590004M9356 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | |||||||||||||||||||||||||||||
Mfr: GS1G040F103UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | |||||||||||||||||||||||||||||
Mfr: GS1G056S103UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | |||||||||||||||||||||||||||||
Mfr: JA1G040S501UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | ||||||||||||||||||||||
Mfr: SPSG040F103U TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers Potentiometer | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | 10 % | 1 Turn | Flatted / D | Rotary Metal | - 65 C | + 150 C | ||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 500 V | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary Metal | - 55 C | + 120 C | 380 | ||||||||||||
Mfr: 381000M0043 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers INDUSTRIAL POTENTIOMETERS | Not Available Online | |||||||||||||||||||||||||||||
Mfr: 381002M9071 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers INDUSTRIAL POTENTIOMETERS | Not Available Online | |||||||||||||||||||||||||||||
Mfr: 381004M5498 TTI: Not Assigned Honeywell / Clarostat Availability: Not Available OnlinePotentiometers INDUSTRIAL POTS | Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | 392 | |||||||||||||||||||||||||||||
Mfr: 380000049630013 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers Industrial Potentiometers | Not Available Online | |||||||||||||||||||||||||||||
Not Available Online | 1 kOhms | |||||||||||||||||||||||||||||
Mfr: 304628049190008 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers Industrial Potentiometers | Not Available Online | |||||||||||||||||||||||||||||
Not Available Online |