Honeywell - Potentiometers
1.945 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | |||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 500 V | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | 53 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 40 C | + 120 C | |||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 15.88 mm | Rotary | - 40 C | + 120 C | 53 | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 MOhms | Linear | 2 W | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 15.88 mm | Rotary | - 40 C | + 120 C | 53 | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | RV4NAYSD101A | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 150 Ohms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 Ohms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | RV4NAYSD251A | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 Ohms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 120 C | 53 | |||||||||||||
Mfr: 574SX1M48S104SD TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 100K Ohm 20% 1/2W 6.35mm | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 574 | |||||||||||
Mfr: 574SX1M48S503SD TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 50K Ohm 20% 1/2W 6.35mm | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 574 | |||||||||||
Mfr: 575SX1A48S503SS TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 50K Ohm 20% 1/2W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | Smooth / Slotted | 6.35 mm | 19.05 mm | - 40 C | + 120 C | 575 | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | Linear | 2 W | 10 % | Wirewound | Smooth | 15.88 mm | 43 | ||||||||||||||||||
Mfr: JA1N200P253UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 25K Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth | 20.62 mm | Rotary Metal | - 55 C | + 120 C | J | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 1 W | 10 % | Cermet | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 150 C | 309 | ||||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 150 C | 309 | ||||||||||||
Mfr: 309NPC5MEG TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 1W 500 Ohm 350V PC +/-10%TOL,+/-5% LIN | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 MOhms | Horizontal | 1 W | 20 % | Cermet | Smooth / Slotted | Rotary | - 40 C | + 150 C | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | 380 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1.5 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 40 C | + 120 C |