Honeywell - Potentiometers
1.945 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 3.5 MOhms | ||||||||||||||||||||||||||||
Not Available Online | 2.5 kOhms | ||||||||||||||||||||||||||||
Mfr: 53C1100KRZ TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary Metal | |||||||||||||||||||||
Mfr: 590SX7N32P252SP TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Panel Mount | Through Hole | Potentiometers | |||||||||||||||||||||||||
Mfr: JA1N056S254UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 250KOhm 2.25W 6.35mm Solder Lug Panel Mnt | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Linear | 2.25 W | Composition | 1 Turn | Smooth / Slotted | 22.22 mm | Rotary Metal | J | ||||||||||||||||
Mfr: 385019060550005 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | ||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Mfr: 591SXJ48S104SC TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Panel Mount | Through Hole | Potentiometers | |||||||||||||||||||||||||
Mfr: 591SXP56S502SC TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Panel Mount | Through Hole | Potentiometers | Vertical | ||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 120 C | |||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 250 Ohms | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | |||||||||||||||
Mfr: 308NPC500K TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 500K Ohm 10% 1/2W 3.18mm | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | |||||||||||
Mfr: 309NPC100K TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers .5W 1 MOhm 350V PC +/-20%TOL,+/-5% LIN | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Horizontal | 1 W | 10 % | Cermet | Smooth / Slotted | Rotary | - 40 C | + 150 C | |||||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 Ohms | Horizontal | 1 W | 10 % | Cermet | Smooth / Slotted | Rotary | - 40 C | + 150 C | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 2 W | 500 V | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 55 C | + 120 C | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 380 | ||||||||||||
Not Available Online | 10 kOhms | ||||||||||||||||||||||||||||
Not Available Online | 5 kOhms | ||||||||||||||||||||||||||||
Not Available Online | 1 kOhms | ||||||||||||||||||||||||||||
Not Available Online | 1 kOhms | ||||||||||||||||||||||||||||
Not Available Online | 10 kOhms | ||||||||||||||||||||||||||||
Not Available Online | 1 kOhms | ||||||||||||||||||||||||||||
Not Available Online | 10 kOhms | ||||||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | Rotary Metal | ||||||||||||||||||||||||
Mfr: 485008M8840 TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers INDUSTRIAL POTENTIOMETERS | Not Available Online | Potentiometers | 1 Gang | Linear | 2 W | Conductive Plastic | 1 Turn | 6.35 mm | - 55 C | + 120 C | 485 |