• Variable Resistors
  • Potentiometers

408 - Honeywell - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 408NS10K
TTI: Not Assigned
Honeywell
Availability:

Not Available Online

Obsolete
Potentiometers 10 K Ohms 10% 0.5W Solder Pin

Not Available Online

Call
or
View Details
Panel Mount
Through Hole
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
500 mW (1/2 W)
350 V
10 %
Conductive Plastic
1 Turn
Smooth / Slotted
3.18 mm
19.05 mm
Rotary
- 40 C
+ 120 C
408