SR1M - TE Connectivity - Potentiometers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Wire Lead | Potentiometers | 1 Gang | Vertical | 10 VDC to 30 VDC | 1 Turn | String Pot | 250000 Cycle | IP67 | - 40 C | + 85 C | SR1M | Bulk | |||||||||||||||
0In Stock | Panel Mount | Wire Lead | Potentiometers | 1 Gang | Vertical | 10 VDC to 30 VDC | 1 Turn | String Pot | 250000 Cycle | IP67 | - 40 C | + 85 C | SR1M |