TT Electronics - P261 - Potentiometers
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P261PS1BF3CB5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 5K ohm 10% 1/2W POTENTIOMETER | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 1000000 Cycle | IP66 | - 55 C | + 125 C | P261 | Tray | ||||
Mfr: P261P-S1BS3CB200K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 200K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P261 | Tray | |||||||||||||||||||
Mfr: P261D-D13BS12CA2K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/4W 22K Ohms 10% 12.7mm SQ ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | 21 Detent | Rotary Metal | P261 | Tray | ||||||||||||||||||
Mfr: P261S-D2AF3CB10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/2W 5K Ohms 10% 12.7mm SQ ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 Turn | Flatted / D | No Switch | Rotary Metal | P261 | Tray | ||||||||||||||||||
Mfr: P261P-D1AS2CB50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 50K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P261 | Tray | |||||||||||||||||||
Mfr: P261P-S1AS1CB20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 20K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P261 | Tray | |||||||||||||||||||
Mfr: P261S-D1AS3CB2K5 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/2W 2K5 Ohms 10% 12.7mm SQ ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | No Switch | Rotary Metal | P261 | Tray | ||||||||||||||||||
Mfr: P261S-D1BF3DB10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Flatted / D | No Switch | Rotary Metal | P261 | Tray | ||||||||||||||||||
Mfr: P261S-S1BF3CB5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 12.7 mm SQUARE PANEL POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 20 mm | Rotary Switch | Without Detent | Rotary | 1000000 Cycle | IP66 | - 55 C | + 125 C | P261 | Tray | |||||
Mfr: P261P-D1BS3CA500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 500K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P261 | Tray | |||||||||||||||||||
Mfr: P261D-D11BS4CB10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | P261 | Tray | ||||||||||||||||||||||||||
Mfr: P261P-S2AS1CB20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 20K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P261 | Tray | |||||||||||||||||||
Mfr: P261D-S13BS1AB10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | 21 Detent | Rotary Metal | P261 | Tray | ||||||||||||||||||
Mfr: P261P-D1BS3CB100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 100K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P261 | Tray | |||||||||||||||||||
Mfr: P261D-D13AS12CA2K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/4W 22K Ohms 10% 12.7mm SQ ROTARY POT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | 21 Detent | Rotary Metal | P261 | Tray | ||||||||||||||||||
Mfr: P261P-S1AS1CB2K5 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 2.5K ohm 1 Gang Audio | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.2 mm | 12 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Rotary | 1000000 Cycle | IP66 | - 55 C | + 125 C | P261 | Bulk | ||||
Mfr: P261P-D1BS2AB10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P261 | Tray | |||||||||||||||||||
Mfr: P261P-S1BS4CB10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P261 | Tray | |||||||||||||||||||
Mfr: P261S-D1AF4CB5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 5K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Flatted / D | No Switch | Rotary Metal | P261 | Tray | ||||||||||||||||||
Mfr: P261D-S12AF2DB2K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 2K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Flatted / D | 11 Detent | Rotary Metal | P261 | Tray | ||||||||||||||||||
Mfr: P261P-D1AS1CB50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 50K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P261 | Tray | |||||||||||||||||||
Mfr: P261P-S1BS3CA500K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 500K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P261 | Tray | |||||||||||||||||||
Mfr: P261P-S1BS4CA10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/4W 10K Ohms 10% 12.7mm SQ ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | P261 | Tray | |||||||||||||||||||
Mfr: P261P-S1BF3CA10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 10K Ohm 10% POTENTIOMETER | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Audio | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 20 mm | No Switch | Without Detent | Rotary | 1000000 Cycle | IP66 | - 55 C | + 125 C | P261 | Tray | |||||
Mfr: P261S-D1BF3CB10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | P261 | Tray |
- 1
- 2