Vishay - Potentiometers
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P16NP103MAB15 TTI: P16NP103MAB15 Vishay / Sfernice Availability: 1.380In Stock5.000 On Order Expected Potentiometers 10Kohms 20% Linear Plastic black | 1.380In Stock5.000 On Order Expected | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: PE30L0FL103KAB TTI: PE30L0FL103KAB Vishay / Sfernice Availability: 1.290In StockPotentiometers 3watts 10Kohms 10% 25mm slotted | 1.290In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 173 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | ||||||
Mfr: PE30L0FL472KAB TTI: PE30L0FL472KAB Vishay / Sfernice Availability: 2.110In StockPotentiometers 1.5watts 4.7Kohm 10% | 2.110In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 3 W | 119.9 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | ||||||
Mfr: P16NP472MAB15 TTI: P16NP472MAB15 Vishay / Sfernice Availability: 580In Stock1.000 On Order Expected 22-Jan-27 Potentiometers 4.7Kohms 20% Linear Plastic black | 580In Stock1.000 On Order Expected 22-Jan-27 | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: PE30L0FL103MAB TTI: PE30L0FL103MAB Vishay / Sfernice Availability: 810In StockPotentiometers 3watts 10Kohms 20% 25mm slotted | 810In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 173 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | ||||||
Mfr: P16NP222MAB15 TTI: P16NP222MAB15 Vishay / Sfernice Availability: 680In Stock320 On Order Expected 15-Dec-26 Potentiometers 2.2Kohms 20% Linear Plastic black | 680In Stock320 On Order Expected 15-Dec-26 | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 46.9 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: PRV6SAABJYB25502KA TTI: PRV6SAABJYB25502KA Vishay / Sfernice Availability: 100In Stock500 On Order Expected 22-Jan-27 Potentiometers 1.5W 5Kohms 10% | 100In Stock500 On Order Expected 22-Jan-27 | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1.5 W | 86.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | PRV6 CR 5KA 10% | |||||
Mfr: PE30L0FL222KAB TTI: PE30L0FL222KAB Vishay / Sfernice Availability: 450In Stock4.000 On Order Expected 02-Feb-27 Potentiometers 3watts 2.2Kohm 10% 25mm slotted | 450In Stock4.000 On Order Expected 02-Feb-27 | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.2 kOhms | Linear | 3 W | 81.2 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | ||||||
Mfr: P11S1V0FLSY00502KA TTI: P11S1V0FLSY00502KA Vishay / Sfernice Availability: 800In Stock1.000 On Order Expected 17-Feb-27 Potentiometers 5K 10% 12.58mm Cermet | 800In Stock1.000 On Order Expected 17-Feb-27 | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 70.7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Kit | ||||||
Mfr: P16NM103MAB15 TTI: P16NM103MAB15 Vishay / Sfernice Availability: 400In Stock740 On Order Expected 10-Nov-26 Potentiometers 10Kohms 20% Linear Metallica black | 400In Stock740 On Order Expected 10-Nov-26 | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Kit | ||||||
Mfr: 14910F0GJSX10103KA TTI: 14910F0GJSX10103KA Vishay / Spectrol Availability: 400In StockPotentiometers 10Kohms 10% Cermet | 400In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Kit | ||||
Mfr: P11S1V0FLSY00103KA TTI: P11S1V0FLSY00103KA Vishay / Sfernice Availability: 260In Stock240 On Order Expected 05-Jan-27 Potentiometers 10Kohms 10% Slotted, A Taper | 260In Stock240 On Order Expected 05-Jan-27 | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Kit | ||||||
Mfr: P16SNM103MAB15 TTI: P16SNM103MAB15 Vishay / Sfernice Availability: 2.000In StockPotentiometers 10Kohms 20% BLK METALLIC KNOB | 2.000In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 100 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 125 C | P16S | Kit | |||||||
Mfr: P11S1F0GGSX10502KA TTI: P11S1F0GGSX10502KA Vishay / Sfernice Availability: 30In StockPotentiometers 5K OHM 10% 12.5MM SINGLETURN | 30In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: P30LM0FJS502MA TTI: P30LM0FJS502MA Vishay / Sfernice Availability: 390In Stock4.200 On Order Expected 14-Dec-26 Potentiometers 3watt 5Kohms 20% 22mm Slotted, Linear | 390In Stock4.200 On Order Expected 14-Dec-26 | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 3 W | 300 V | 20 % | Cermet | Knurled / Slotted | 6 mm | 22 mm | 10 mm | No Switch | Without Detent | High Power | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | Kit | ||||||
Mfr: P16NM104MAB15 TTI: P16NM104MAB15 Vishay / Sfernice Availability: 320In Stock1.500 On Order Expected 15-Feb-27 Potentiometers 100Kohms 20% | 320In Stock1.500 On Order Expected 15-Feb-27 | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Kit | ||||||
Mfr: PE30L0FR103KAB TTI: PE30L0FR103KAB Vishay / Sfernice Availability: 170In StockPotentiometers 10K OHM 10% 3W HI-POWER | 170In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 173 V | 10 % | Cermet | 1 Turn | Smooth | 6 mm | 50 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | ||||||
Mfr: P11S1V0FLSY00104MA TTI: P11S1V0FLSY00104MA Vishay / Sfernice Availability: 500In StockPotentiometers 100K OHM 20% 12.5MM SINGLETURN | 500In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||||
Mfr: P11S1VBFLSY00502KA TTI: P11S1VBFLSY00502KA Vishay / Sfernice Availability: 140In StockPotentiometers 5K OHM 10% 12.5MM SINGLETURN | 140In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||||
Mfr: P16NP223MAB15 TTI: P16NP223MAB15 Vishay / Sfernice Potentiometers 22Kohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Linear | 1 W | 148 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16NP470MAB15 TTI: P16NP470MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 47ohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 Ohms | Linear | 1 W | 217 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | P16 | Kit | ||||||||||
Mfr: P12TAJY103MLB1 TTI: P12TAJY103MLB1 Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% 1W CONTAINER | 0In Stock | Panel Mount | Through Hole | MIL Style Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary Metal | P12 | Kit | |||||||||||||||||||
Mfr: P13LFL102MAB10 TTI: P13LFL102MAB10 Vishay / Sfernice Availability: 0In StockPotentiometers 1K OHM 20% 1.5W CONTAINER | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 1.5 W | 38.7 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Kit | ||||||
Mfr: P11S1V0FGSY00103MA TTI: P11S1V0FGSY00103MA Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||||
Mfr: P13OAB471MAB17 TTI: P13OAB471MAB17 Vishay / Sfernice Availability: 0In StockPotentiometers 470ohms 20% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 470 Ohms | Linear | 1.5 W | 26.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Kit |