Vishay - Potentiometers
2.315 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 148, 149 | Bulk | ||||||||||||||||||||
0In Stock | Horizontal | Box | ||||||||||||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | ||||||||||||||||||||
Mfr: P11S1FBGGSX00103KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P11S1FBGGSX00103KA | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | |||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 220 kOhms | Linear | 560 mW | 350 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | P16 | Box | |||||||||||
Mfr: P16NP475KAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 4.7Mohms 10% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 MOhms | Linear | 20 mW (1/50 W) | 350 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | P16 | Bulk | ||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 MOhms | Linear | 10 mW | 350 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | P16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 Ohms | Linear | 1 W | 4.69 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP67 | - 40 C | + 85 C | P16S | Box | |||||||
Mfr: P11L2V0FLSY00102KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm Dual 1K10% 6mm slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 1 kOhms | Linear | 100 mW (1/10 W) | 10 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Modular Potentiometer | 2000000 Cycle | IP64 | - 55 C | + 125 C | P11L | Bulk | ||||||
Mfr: P13QEJ222MAB12 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 2.2Kohm 20% 4mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1.5 W | 57.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Bulk | ||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 50 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | - 40 C | + 120 C | ||||||||||||||||||||
0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 2.75 W | 52.4 V | 3 % | Wirewound | 1 Turn | Smooth / Slotted | 6.34 mm | 22.22 mm | No Switch | Without Detent | Rotary | 500000 Cycle | - 55 C | + 125 C | 132 | Bulk | 132-2-0-102 | ||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 5 kOhms | 500 mW | 20 % | Conductive Plastic | 50000 Cycle | IP64 | - 40 C | + 125 C | Box | ||||||||||||||||||
Mfr: P16WP103MAB15 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 10Kohms 20% Linear Plastic White | Not Available Online | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Bulk | |||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | 500 Ohms | Reverse Audio | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 148 | Bulk | ||||||||||||||||||
0In Stock | Box | |||||||||||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Blister Pack | |||||||||||||||||||||
0In Stock | Box | |||||||||||||||||||||||||||||
Mfr: P16NM102MFB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1K OHM 20% KNOB POTI | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Audio | 500 mW (1/2 W) | 22.4 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | P16 | Box | ||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 kOhms | Audio | 250 mW (1/4 W) | 108 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | PA16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 47 kOhms | Audio | 250 mW (1/4 W) | 108 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | PA16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Audio | 250 mW (1/4 W) | 74 V | 10 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | PA16 | Box | |||||||||||
0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Log | 1 W | 70.7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Bulk | |||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary Switch | Rotary Metal | Box | ||||||||||||||||||||
0In Stock | Box |