Vishay - P13 - Potentiometers
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P13LFL103MAB10 TTI: P13LFL103MAB10 Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | 12 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Kit | ||||
Mfr: P13TAJ103MLB12 TTI: P13TAJ103MLB12 Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Log | 1.5 W | 87 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Kit | |||||
Mfr: P13LFL102MAB10 TTI: P13LFL102MAB10 Vishay / Sfernice Availability: 0In StockPotentiometers 1K OHM 20% 1.5W CONTAINER | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 1.5 W | 38.7 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Kit | |||||
Mfr: P13OAB471MAB17 TTI: P13OAB471MAB17 Vishay / Sfernice Availability: 0In StockPotentiometers 470ohms 20% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 470 Ohms | Linear | 1.5 W | 26.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Kit | |||||
Mfr: P13NFK222MAB10E TTI: P13NFK222MAB10E Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 2.2Kohms 20% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Kit | ||||||||||||
Mfr: P13QEA103MAB17 TTI: P13QEA103MAB17 Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% 1.5W CONTAINER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Kit | ||||||||||||
Mfr: P13LFL222MAB10 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 2.2Kohms 20% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Bulk | ||||||||||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Blister Pack | |||||||||||||
Mfr: P13OAB103KAB17 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watt 10Kohms 10% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Bulk | |||||
Mfr: P13TAA102MAB17 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1Kohms 20% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Knurled / Serrated | 3 mm | 9.5 mm | 8 mm | Rotary Metal | - 55 C | + 125 C | P13 | Bulk | |||||||||
Mfr: P13QEB472MAB17 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watt 4.7Kohms 20% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Bulk | ||||||||||||
Mfr: P13QEB502MAB17 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5W 5Kohms 20% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 5 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Bulk | ||||||||||||
Mfr: P13QEJ472MAB12 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5W 4700ohms 20% Linear | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Bulk | ||||||||||||
0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 47 kOhms | 1.5 W | 20% | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | |||||||||||||||
Mfr: P13LFL103KAB10 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watts 10Kohms 10% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Rotary Metal | - 55 C | + 125 C | P13 | Bulk | ||||||||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 4.7 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | - 55 C | + 125 C | P13 | Blister Pack | ||||||||||||||||
Mfr: P13TAB103MAB17 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watt 10Kohms 20% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Bulk | |||||
Mfr: P13OAB103MAB17 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watt 10Kohms 20% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | No Switch | Rotary Metal | IP67 | - 55 C | + 125 C | P13 | Bulk | |||||||
Mfr: P13QEJ103MLB12 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watt 10Kohms 20% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Bulk | |||||||||||||
Mfr: P13QEJ104MAB12 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.22watt 100Kohms 20% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 100 kOhms | Linear | 1.5 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Bulk | |||||
0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Blister Pack | |||||||||||||
Mfr: P13OAB251KAB17 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 250ohms 10% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 250 Ohms | Linear | 1.5 W | 18.2 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Bulk | |||||
Mfr: P13LFG102MAB10 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watt 1Kohm 20% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 1.5 W | 38.7 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Bulk | |||||
0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 100 kOhms | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Blister Pack | ||||||||||||||
0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Bulk |