PA16F - Vishay - Potentiometers
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 MOhms | Linear | Vertical | 120 mW | 350 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 22 kOhms | Linear | Vertical | 500 mW | 105 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 kOhms | Linear | Vertical | 500 mW | 153 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 kOhms | Linear | Vertical | 500 mW | 22.4 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 kOhms | Linear | Vertical | 260 mW | 350 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 kOhms | Linear | Vertical | 500 mW | 70.7 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | ||||||||||||||
Mfr: PA16FNP222MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers PA16F 2.2Kohms 20% A Plastic Black | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 kOhms | Linear | Vertical | 500 mW | 33.2 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 kOhms | Linear | Vertical | 500 mW | 48.5 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | ||||||||||||||
Mfr: PA16FNP104MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers PA16F 100Kohms 20% A Plastic Black | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Linear | Vertical | 500 mW | 224 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 kOhms | Linear | Vertical | 500 mW | 332 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 500 mW | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk |