PE60 - Vishay - Potentiometers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Wire Lead | Power Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE60 | Box | ||||||||||||||||||||
Mfr: PE60LDFLW502MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 5Kohms 20% 25mm Slotted | 0In Stock | Panel Mount | Wire Lead | Power Potentiometers | 1 Gang | 5 kOhms | Linear | 6 W | 173 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE60 | Bulk | |||||
0In Stock | Panel Mount | Wire Lead | Power Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary | PE60 | Box | ||||||||||||||||||||
0In Stock | Panel Mount | Wire Lead | Power Potentiometers | 1 Gang | 10 Ohms | Linear | 6 W | 7.7 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 8 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE60 | Bulk | ||||||
0In Stock | Panel Mount | Wire Lead | Power Potentiometers | 1 Gang | 470 Ohms | Linear | 6 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | 8 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE60 | Bulk | |||||||
0In Stock | Panel Mount | Wire Lead | Power Potentiometers | 1 Gang | 100 Ohms | Linear | 3 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | 8 mm | 25 mm | Rotary Metal | - 55 C | + 125 C | PE60 | Bulk | |||||||||||
0In Stock | Panel Mount | Wire Lead | Power Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE60 | Box | ||||||||||||||||||||
Not Available Online | PE60 | Box |