TSM41 - Vishay - Potentiometers
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TSM41YJ103KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YJ 10K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 50 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: TSM41YJ202KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YJ 2K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 2 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 22.3 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: TSM41YJ203KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YJ 20K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 20 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 70.7 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: TSM41YJ501KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YJ 500U 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 500 Ohms | Linear | Horizontal | 250 mW (1/4 W) | 11.2 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: TSM41YL102KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YL 1K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 1 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 15.8 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: TSM41YJ503KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YJ 50K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 50 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 112 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: TSM41YL502KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YL 5K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 5 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 35.3 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: TSM41YL204KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YL 200K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 200 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 223 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: TSM41YJ102KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YJ 1K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 1 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 15.8 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: TSM41YJ201KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YJ 200U 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 200 Ohms | Linear | Horizontal | 250 mW (1/4 W) | 7.07 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: TSM41YJ101KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YJ 100U 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 100 Ohms | Linear | Horizontal | 250 mW (1/4 W) | 5 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: TSM41YJ104KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YJ 100K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 100 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 158 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: TSM41YJ105KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YJ 1M 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 1 MOhms | Linear | Horizontal | 40 mW | 300 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: TSM41YL103KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YL 10K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 50 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel |