P11S - Potentiometers
1.821 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.125 in | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | ||||||||||
Mfr: P11S1F0GHFX10102MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2V0FHSY00103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 0.6W 10K ohms 20% 350V | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 19 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Bulk | |||||
Mfr: P11S1A0BHSY00101KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1F0GGSX10103KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1V0FGSY00502JA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2F0GHSY00T0173 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1K 10% Cermet Element | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.75 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||||||
Mfr: P11S1T0AJSW00105MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 1M OHM 20% 12.5MM SINGLETURN | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Linear | Vertical | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Box | ||||||||
Mfr: P11S1T0ABSY00103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% CERMET | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | |||||||||
Mfr: P11S1T0AJSY00104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 100K OHM 20% 12.5MM SINGLETURN | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Box | |||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | ||||||||||
Mfr: P11S1V0FLSY00503KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 50Kohm 10% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 224 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Bulk | |||||
Mfr: P11S3AABJSY00R0133 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers RSD 10K/10k 10% A Cermet Element | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 3 Gang | Linear | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.23 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | ||||||||
Mfr: P11S2F0GHFX00D9022 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2Q0FHKX00D9030 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2Q0FHKX00D9027 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1F0GHFX10474MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1F0GHFX10500MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1Q0FHKX10203MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1F0GHFX10473MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1Q0EBSY00473MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1Q0EBSY00501MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1Q0EBSZ00103KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1Q0EJSW00104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1Q0EJSW00104MW TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S |