• Variable Resistors
  • Potentiometers

P16 - Potentiometers

352 Results
352 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: P16NP223MAB15H156
TTI: Not Assigned
Vishay / Sfernice
Availability:

Not Available Online

Potentiometers 22K OHM 20%KNOB POTENTIOMETER

Not Available Online

Call
or
View Details
Call to Verify
Panel Mount
Solder Lug
1 Gang
Linear
1 W
350 V
Cermet
1 Turn
16 mm
Knob Potentiometer
- 40 C
+ 125 C
P16
Datasheet
Mfr: P16NP502MAB15F121
TTI: Not Assigned
Vishay / Sfernice
Availability:

Not Available Online

Potentiometers

Not Available Online

Call
or
View Details
Call to Verify
Panel Mount
Solder Lug
Knob Operating Potentiometers
1 Gang
5 kOhms
Linear
1 W
20 %
Cermet
1 Turn
Knurled / Serrated
10 mm
7 mm
Rotary
- 40 C
+ 85 C
P16
  • ...
  • 12
  • 13
  • 14
  • 15