Potentiometers
676.668 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDB183-GTR01-253A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 25 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Bulk | ||||||
Mfr: PDB181-E415K-103B1 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 1 Turn | Knurled / Serrated | Without Detent | Rotary Metal | PDB18 | Tray | |||||||||||||||||||
Mfr: 27ESB103MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 27E DUAL 10KB 6.35X50FL CAT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 10 kOhms | Audio | 200 mW (1/5 W) | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624182-2 | |||||
Mfr: 23ESA473MLA50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 23E 47KA 6X50PL B9 M10 | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 50 mm | 10 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624143-1 | |||||
Mfr: P11L2V0FLSY00502KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 12.5mm Dual 5K10% 6mm slotted shaft | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 5 kOhms | Linear | 100 mW (1/10 W) | 22.4 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Modular Potentiometer | 2000000 Cycle | IP64 | - 55 C | + 125 C | P11L | Bulk | ||||||
Mfr: P11L2V0FLSY00503KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm Dual 50K10% 6mm slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 50 kOhms | Linear | 100 mW (1/10 W) | 70.7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Modular Potentiometer | 2000000 Cycle | IP64 | - 55 C | + 125 C | P11L | Bulk | ||||||
Mfr: P11P1F0GGSY00102KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 1Kohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.8 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 40 C | + 100 C | P11P | Bulk | ||||||
Mfr: P11P1F0GGSY00501KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 500ohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 500 Ohms | Linear | 1 W | 22.4 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.8 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 40 C | + 100 C | P11P | Bulk | ||||||
Mfr: P11P1F0GJSY00501KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 500ohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 500 Ohms | Linear | 1 W | 22.4 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Modular Potentiometer | - 40 C | + 100 C | P11P | Bulk | ||||||||||
Mfr: P11S2V0FHSY00103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 0.6W 10K ohms 20% 350V | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 19 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Bulk | ||||||
Mfr: PDB182-K420F-203B TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL 17MM-ST-CARBON | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 20 kOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
Mfr: PDB182-K420P-104B TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
Mfr: PDB12-H4301-503BF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50kOhm 5% Square 1 Turn | 0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
Mfr: 3310C-125-503L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 9mm 50Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 5.59 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | |||||
Mfr: 27ESA103MMF50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 10 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 10 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624176-1 | |||||
Mfr: 27ESA503MMF50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 27E DUAL 50KA 6.35X50FL | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 50 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624181-1 | |||||
Mfr: RK14K1220025 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers NUTS/WASHERS ONLY | 0In Stock | PCB Mount | Snap In | Potentiometers | 2 Gang | Horizontal | 1 Turn | Flatted / D | Rotary | RK14K | ||||||||||||||||||||
Mfr: PDB181-E415P-104A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | Rotary Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTR90 | Tray | ||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 1 kOhms | 500 mW | 10 % | Conductive Plastic | 50000 Cycle | IP64 | - 40 C | + 125 C | Box | ||||||||||||||||||
0In Stock | Panel Mount | Wire Lead | Potentiometers | 1 Gang | 10 kOhms | Linear | 42 VDC | Conductive Plastic | 1 Turn | No Switch | Without Detent | Miniature | 25000000 Cycle | IP67 | - 30 C | + 150 C | ||||||||||||||
0In Stock | PCB Mount | |||||||||||||||||||||||||||||
0In Stock | PCB Mount |