86 - Potentiometers
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 86 | ||||||||||||||||||||||||||||
Not Available Online | 86 | ||||||||||||||||||||||||||||
Mfr: 86A2A-B28-A10/R51 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" PANEL CONTROL | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 7/8 in | Rotary Switch | With Detent | Rotary | 86 | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 3 Gang | 1 Turn | Knurled / Serrated | Rotary Switch | Rotary | 86 | ||||||||||||||||||||
Mfr: 86C2D-E24-A15/R71L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1K 10% 5/8" SQ 1TURN | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 10 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 3/4 in | Rotary Switch | Rotary Metal | 86 | Bulk | |||||||||||
Mfr: 86J2A-C24-A25/R50 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1M 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 MOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary Switch | With Detent | Rotary Metal | - 40 C | + 125 C | 86 |
- 1
- 2