95 - Potentiometers
132 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 95C1D-E24-L15L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 3/4" 16MM 10K ohms | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 3/4 in | - 40 C | + 125 C | 95 | Tray | |||||||||||
Mfr: 95A1D-Z28-EA0/321L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers Linear 300k Ohms Standard Bushing | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 300 kOhms | Linear | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 17.4 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 95 | Tray | |||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 25 kOhms | Audio | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 26.82 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 95 | Tray | ||||||
Mfr: 95Z1D-Z33-EA0/304L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250KOHMS KNURLED AUDIO | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 250 kOhms | Audio | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 5.97 mm | 26.82 mm | Rotary | - 40 C | + 125 C | 95 | Tray | ||||||||||
Mfr: 95A1A-B28-A25L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" SQUARE ST PANEL CTRL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary Metal | 95 | Bulk | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary Metal | 95 | Bulk | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | 95 | Tray | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | 95 | Tray | |||||||||||||
Mfr: 95C1C-D24-A18L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" SQUARE ST PANEL CTRL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth | 3.18 mm | 24 mm | Rotary Metal | 95 | |||||||||||||
Mfr: 95Z1D-Z33-EA0/323L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers Linear 300k Ohms Long Bushing | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 300 kOhms | Linear | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 26.82 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 95 | Tray | |||||
Mfr: 95C1D-D20-E23L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" 500K 10% Square Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 5/8 in | Rotary | 95 | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Rotary Metal | 95 | Bulk | |||||||||||||
Mfr: 95A2A-G28-A13/A13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1K/1K 10% 5/8" SQ ST | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 5 kOhms | Linear | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 40 C | + 125 C | 95 | Tray | ||||||||||
Mfr: 95Z1D-Z33-EA0/324L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers Linear 500k Ohms Long Bushing | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Linear | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 5.97 mm | 26.82 mm | Rotary | - 40 C | + 125 C | 95 | Tray | ||||||||||
Mfr: 95A1A-B28-A10L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" 1K 10% Square Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 22.2 mm | Rotary Metal | - 40 C | + 125 C | 95 | Tray | |||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | 95 | Tray | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 50 kOhms | Audio | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 5.97 mm | 26.82 mm | Rotary | - 40 C | + 125 C | 95 | Tray | |||||||||||
0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 50 kOhms | Audio | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 5.97 mm | 17.4 mm | Rotary | - 40 C | + 125 C | 95 | Tray | |||||||||||
Mfr: 95A2A-B28-B10/B10L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 Turn | Smooth / Slotted | Rotary | 95 | Tray | |||||||||||||||||||
Mfr: 95C1A-E24-L15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth | 95 | Tray | ||||||||||||||||||||
Mfr: 95A1D-B24-A25 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1M 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | - 40 C | + 125 C | 95 | |||||||||||
Mfr: 95A1A-B28-A20 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 100K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary Metal | - 40 C | + 125 C | 95 | |||||||||||
Mfr: 95A1D-B28-A07 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 250ohm 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 Ohms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary Metal | - 40 C | + 125 C | 95 | |||||||||||
Mfr: 95C1D-D24-A25 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 1M 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth | 1/8 in | 3/4 in | Rotary Metal | - 40 C | + 125 C | 95 | |||||||||||
Mfr: 95A1A-B24-A21 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 200K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 200 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary Metal | - 40 C | + 125 C | 95 |