P08x - Potentiometers
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P082D-16CAR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 50K Ohms 20% 8mm SQ ROTARY POT | 0In Stock | Potentiometers | 2 Gang | Horizontal | 1 Turn | Flatted / D | Center Detent | Rotary | P08x | Tray | |||||||||||||||||||
Mfr: P081S-71S2CAR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 8mm 10K Ohm 20% | Not Available Online | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Rotary Switch | Rotary | P08x | Tray | |||||||||||||||||||
Mfr: P081N-061F2BBR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 100K Ohm 20% | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 4.75 mm | 7 mm | Without Detent | Rotary | - 55 C | + 125 C | P08x | Tray | ||||||||
Mfr: P081N-261F2BBR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 10K Ohms 20% 8mm SQ ROTARY POT | 0In Stock | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | 11 Detent | Rotary | P08x | Tray | |||||||||||||||||||
Mfr: P081S-61F2CBR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Horizontal | P08x | Tray | |||||||||||||||||||||||||
Mfr: P084D-071S3CCR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 10K Ohms 20% 8mm SQ ROTARY POT | Not Available Online | Potentiometers | 4 Gang | Horizontal | 1 Turn | Flatted / D | Without Detent | Rotary | P08x | Tray |
- 1
- 2