P110 - Potentiometers
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P110KH1-1F15BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 100K Ohms 20% 11mm ROTARY POT | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 30000 Cycle | - 20 C | + 70 C | P110 | Tray | |||||
Mfr: P140KH1-F25BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 10K Ohms 20% 14mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 30000 Cycle | - 20 C | + 70 C | P110 | Tray | |||||
Mfr: P110KH1-1F15BR1K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 1K Ohms 20% 11mm ROTARY POT | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 30000 Cycle | - 20 C | + 70 C | P110 | Tray | |||||
Mfr: P110KH1-1F15BR200K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 200K Ohms 20% 11mm ROTARY POT | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | With Detent | Rotary | P110 | Tray | |||||||||||||||||
Mfr: P110KH-1F20AR500 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 500 Ohms 20% 11mm ROTARY POT | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 Ohms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 30000 Cycle | - 20 C | + 70 C | P110 | Tray | |||||
Mfr: P110KH1-0F20BR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Vertical | P110 | Tray | |||||||||||||||||||||||||
Mfr: P110KH1-0F20BR1K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Vertical | P110 | Tray | |||||||||||||||||||||||||
Mfr: P110KV-0F20BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 10K | Not Available Online | Horizontal | P110 | Tray | |||||||||||||||||||||||||
Mfr: P110KV1-0F20BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 10K | Not Available Online | Horizontal | P110 | Tray | |||||||||||||||||||||||||
Mfr: P110KH-0F20BR500 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Vertical | P110 | Tray | |||||||||||||||||||||||||
Mfr: P110KV1-0F20BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 100K | Not Available Online | Horizontal | P110 | Tray | |||||||||||||||||||||||||
Mfr: P110KH1-0F20BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Vertical | P110 | Tray | |||||||||||||||||||||||||
Mfr: P110KV-0F20BR1K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1K | Not Available Online | Horizontal | P110 | Tray | |||||||||||||||||||||||||
Mfr: P110KV1-0FAR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Without Detent | Rotary | P110 | ||||||||||||||||||
Mfr: P110KV1-0F20BR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 5K OHM 20% | Not Available Online | Horizontal | P110 | Tray | |||||||||||||||||||||||||
Mfr: P110KV1-0Y20BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 100K OHM 20% 11MM ROTARY | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Knurled / Serrated | Without Detent | Rotary | P110 | Tray | |||||||||||||||||
Mfr: P110KV-0F20BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 100K | Not Available Online | Horizontal | P110 | Tray |
- 1
- 2