P11H - Potentiometers
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Solder Lug | 1 Gang | 500 Ohms | Linear | Vertical | 1 W | 22.4 V | 10 % | Cermet | 1 Turn | Smooth | 6.35 mm | 19.05 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11H | Box | |||||||||
Mfr: P11H1FAGHFY00102KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P11H 1 F A GH F Y00 1K 10% A e3 | 0In Stock | PCB Mount | Through Hole | Potentiometer | 1 kOhms | Linear | Horizontal | 1 W | 31.6 V | 10 % | Cermet | 6.35 mm | 9.65 mm | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | |||||||||||
0In Stock | PCB Mount | PC Pin | 1 Gang | 50 kOhms | Linear | Vertical | 1 W | 224 V | 10 % | Cermet | 1 Turn | Smooth | 6.35 mm | 19.05 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11H | Box | |||||||||
0In Stock | PCB Mount | PC Pin | 1 Gang | 5 kOhms | Linear | Vertical | 1 W | 70.7 V | 20 % | Cermet | 1 Turn | Smooth | 6.35 mm | 19.05 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11H | Box | |||||||||
Mfr: P11H1F0GHFY00102KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm SNGL PNL CTRL | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | |||||
Mfr: P11H1F0GHFW10102KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm SNGL PNL CTRL | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 1 W | 31.6 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | ||||
Mfr: P11H1F0GHFW10472MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 4.7Kohms 20% 12.5mm Cermet Element | Not Available Online | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 4.7 kOhms | Linear | Vertical | 1 W | 69 V | 20 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | ||||
0In Stock | PCB Mount | PC Pin | 1 Gang | 220 Ohms | Linear | Vertical | 1 W | 14.8 V | 10 % | Cermet | 1 Turn | Smooth | 6.35 mm | 19.05 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11H | Box | |||||||||
0In Stock | PCB Mount | PC Pin | 1 Gang | 500 Ohms | Linear | Vertical | 1 W | 22.4 V | 10 % | Cermet | 1 Turn | Smooth | 6.35 mm | 19.05 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11H | Box |
- 1
- 2