P16F - Potentiometers
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P16FNP101MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 100ohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 Ohms | Linear | Vertical | 1 W | 10 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP104MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 100Kohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Linear | Vertical | 1 W | 316 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP221MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 220ohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 Ohms | Linear | Vertical | 560 mW | 14.8 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP473MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 47Kohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 kOhms | Linear | Vertical | 1 W | 217 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP104MACV1F TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 100Kohms 20% A BO e3 CV1F | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Linear | Vertical | 1 W | 316 V | 20 % | Cermet | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | |||||||||||
Mfr: P16FNP472MACV1F TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 4.7Kohms 20% A BO e3 CV1F | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 20 % | Cermet | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | |||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Potentiometer | 100 kOhms | Linear | Vertical | 1 W | 316 V | 20 % | Cermet | Smooth | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||||
Mfr: P16FNP224MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 220Kohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 kOhms | Linear | Vertical | 1 W | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP104MARSD TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 100Kohms 20% A BO e3 RSD | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 kOhms | Linear | Vertical | 1 W | 316 V | 20 % | Cermet | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP223MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 22Kohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 22 kOhms | Linear | Vertical | 1 W | 148 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk |
- 1
- 2