RK271 - Potentiometers
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 12mm 20K OHM MOTORIZED POT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 20 kOhms | Audio | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 25 mm | Rotary | - 10 C | + 70 C | RK271 | Tray | ||||||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers DUAL UNIT SLOTTED 25 SFT W/OUT DETENT 15A | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | Audio | 1 Turn | Smooth / Slotted | Without Detent | Rotary Metal | RK271 | Bulk | |||||||||||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers CENTER DETENT 2-GANG 100K MN TAPER | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 100 kOhms | 20 % | 1 Turn | Smooth / Slotted | 6 mm | 20 mm | With Detent | Rotary Metal | RK271 | Tray |
- 1
- 2