P11S - Potentiometers
1.821 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11S1F0GHFX00472MA TTI: P11S1F0GHFX00472MA Vishay / Sfernice Availability: 0In StockPotentiometers 4.7K OHM 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Flatted / D | 0.25 mm | 0.75 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||
Mfr: P11S1A0BGSY00104KA TTI: P11S1A0BGSY00104KA Vishay / Sfernice Availability: 0In StockPotentiometers 100K OHM 10% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Kit | |||||
Mfr: P11S1T0AJSY00473KA TTI: P11S1T0AJSY00473KA Vishay / Sfernice Availability: 0In StockPotentiometers 47K OHM 10% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: P11S1V0FLSY00223KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers P11S 1 V 0 FL S Y00 22K 10% A E3 | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 22 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | |||||||||
Mfr: P11S2V0APRY00T0687 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | Linear | 1 W | 350 V | Cermet | 1 Turn | Smooth | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | |||||||||||||
Mfr: P11S1T0AJSY00222MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1W 2.2Kohms 20% 12.5mm | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 46.9 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Bulk | |||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.875 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Box | ||||||||||
Mfr: P11S1Q0EBSW00103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P11S 1 Q 0 EB S W00 10K 20% A E3 | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | ||||||||
Mfr: P11S1Q0EBSX00472MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 4K7 OHM 20% 12.5MM SINGLETURN | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Box | ||||||||
Mfr: P11S1V0FLSZ00474MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 470Kohms 20% | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 470 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | ||||||||
Mfr: P11S1V0FRSY00221MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 220 OHM 20% 12.5MM SINGLETURN | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 220 Ohms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Box | |||||||||
Mfr: P11S1VBFLSY00222MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 2.2K OHM 20% 12.5MM SINGLETURN | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Box | |||||||||
Mfr: P11S2AABGFY00T0120 TTI: Not Assigned Vishay / MCB Industrie Availability: 0In StockPotentiometers 12.5 mm Mod Panel Potentiometer Cermet | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 4.7 kOhms | Linear | 1 W | 69 V | Cermet | 1 Turn | Flatted / D | 3.18 mm | 15.88 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Bulk | ||||||
Mfr: P11S1A0BHSX10251KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2F0GHFX00D9005 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1F0GHFX10224MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1F0GHFX10225MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1F0GHFX10505MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1Q0FHKX10104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2F0GHFX00D9001 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1Q0EBSW00103KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2F0GHFX00D9023 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1AABBSW10203KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1VAFLSY00104KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1V0FGSY00102KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box |