PDB12 - Potentiometers
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | PC Pin | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
Mfr: PDB12-M2201-502BF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 12MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | ||||
Mfr: PDB12-H4201-202BF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 12MM-ST-CARBON | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | Without Detent | Rotary | PDB12 | Bulk | |||||||||||||||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 250 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 80 mW | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | Center Detent | Rotary | PDB12 | Bulk | |||||||||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 40 mW | 100 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 40 mW | 100 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 80 mW | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | Center Detent | Rotary | PDB12 | Bulk | |||||||||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 80 mW | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | Without Detent | Rotary | PDB12 | Bulk | |||||||||||
Mfr: PDB12-H4201-102BF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 12MM-ST-CARBON | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | Without Detent | Rotary | PDB12 | Bulk | |||||||||||||||||
Mfr: PDB12-H4251-203BF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 12MM-ST-CARBON | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | 25 mm | Without Detent | Rotary | PDB12 | Bulk | ||||||||||||||||
Mfr: PDB12-H4301-103AF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 12MM-ST-CARBON | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | 30 mm | Without Detent | Rotary | PDB12 | Bulk | ||||||||||||||||
Mfr: PDB12-H4251-204BF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 12MM-ST-CARBON | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | Without Detent | Rotary | PDB12 | Bulk | |||||||||||||||||
Mfr: PDB12-F1AAH-B503 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K 20% 12mm Linear Snap Mount | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 80 mW | 20 % | 1 Turn | Flatted / D | Rotary | PDB12 | |||||||||||||||
Mfr: PDB12-G1AAD-B102 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1K 20% 12mm Linear Snap Mount | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 80 mW | 20 % | 1 Turn | Flatted / D | Rotary | PDB12 | |||||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | 30 mm | Without Detent | Rotary | PDB12 |