Potentiometers
676.668 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11A1AABGSX10202MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 2 kOhms | Audio | 500 mW (1/2 W) | 350 V | 20 % | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11A | Box | ||||||||||||||
0In Stock | PCB Mount | PC Pin | 1 Gang | 2.2 kOhms | Linear | Vertical | 1 W | 46.9 V | 20 % | Cermet | 1 Turn | Smooth | 6.35 mm | 19.05 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11H | Box | |||||||||
0In Stock | PCB Mount | Solder Lug | 1 Gang | 100 Ohms | Linear | Vertical | 1 W | 10 V | 10 % | Cermet | 1 Turn | Smooth | 6.35 mm | 19.05 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11H | Box | |||||||||
0In Stock | PCB Mount | Solder Lug | 1 Gang | 5 kOhms | Linear | Vertical | 1 W | 70.7 V | 20 % | Cermet | 1 Turn | Smooth | 6.35 mm | 19.05 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11H | Box | |||||||||
Mfr: P11S2F0GHFX00D9026 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2Q0FHKX00D9008 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2Q0FHKX00D9010 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2Q0FHKX00D9029 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
0In Stock | Horizontal | Tray | |||||||||||||||||||||||||||
Mfr: P16FNP103MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 10Kohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 kOhms | Linear | Vertical | 1 W | 100 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNP471MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 470ohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Not Available Online | |||||||||||||||||||||||||||||
Mfr: P11S1DABHSX00103JA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 V | 5 % | Cermet | 1 Turn | Smooth / Slotted | 0.125 in | 0.75 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11A1T0AJSZ00T0099 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Audio | Horizontal | 500 mW (1/2 W) | 350 V | Conductive Plastic | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||||
Mfr: P11A2V0FGSZ00103KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: P13LFL473MLB10 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 47 kOhms | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | ||||||||||||||
Mfr: PRV6SAABJXB25255MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 2.5 MOhms | Linear | Vertical | 1.5 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 22 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | |||||||
Mfr: P11S1Q0EASY00102MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 9.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1Q0EBSZ00475MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 4.7 MOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P13QEB105MLB17 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 MOhms | 1.5 W | 20 % | Cermet | 1 Turn | Smooth / Slotted | Rotary | - 55 C | + 125 C | P13 | ||||||||||||||
Mfr: P13TAJ104JAB12 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 100 kOhms | 1.5 W | 5 % | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | |||||||||||||||
Mfr: PE30L0FG473MAB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers 47K OHM 20% 3W HI-POWER | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | ||||||||||||||||||||
Mfr: P11S1Q0EBSY00472KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11L | |||||||||||||||||||||
Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11L |