Potentiometers
676.668 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PE30L0FL472MAB TTI: PE30L0FL472MAB Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 4.7Kohms 20% 25mm slotted | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 3 W | 119.9 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | ||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Vertical | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Rotary | - 10 C | + 70 C | RK11K | Bulk | ||||||||||||
Mfr: 96A1A-B28-A15L TTI: 96A1A-B28-A15L Bourns Availability: 0In StockPotentiometers 10K 10% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP65 | - 40 C | + 125 C | 96 | Kit | |||||
Mfr: P11S1V0FLSY00103MA TTI: P11S1V0FLSY00103MA Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | P11 VYN6X25 10KA | |||||||||
Mfr: P13OAB471MAB17 TTI: P13OAB471MAB17 Vishay / Sfernice Availability: 0In StockPotentiometers 470ohms 20% | 0In Stock | Panel Mount | PC Pin | MIL Style Potentiometers | 1 Gang | 470 Ohms | Linear | 1.5 W | 26.5 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Kit | ||||||
Mfr: P11S1Q0EBSX00103MA TTI: P11S1Q0EBSX00103MA Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: PRV6SAABGXB25472MA TTI: PRV6SAABGXB25472MA Vishay / Sfernice Availability: 0In StockPotentiometers 4.7Kohms 20% | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Vertical | 1.5 W | 54.8 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||
Mfr: P11S1V0FLSY00223MA TTI: P11S1V0FLSY00223MA Vishay / Sfernice Availability: 0In StockPotentiometers 22K OHM 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 22 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||||
Mfr: 3310P-101-203L TTI: 3310P-101-203L Bourns Availability: 0In StockPotentiometers 9mm 20Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | |||||
0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09K | Bulk | ||||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||||
Mfr: P11S1F0GHFY00102JA TTI: P11S1F0GHFY00102JA Vishay / Sfernice Availability: 0In StockPotentiometers 1K OHM 5% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 350 V | 5% | Cermet | 1 Turn | Flatted / D | 0.25 mm | 0.75 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||||
Mfr: P11L1V0FGSY00103KA TTI: P11L1V0FGSY00103KA Vishay / Sfernice Availability: 0In Stock2.160 On Order Expected Potentiometers 10K OHM 10% 12.5MM SINGLETURN | 0In Stock2.160 On Order Expected | Modular Potentiometer | P11L | Kit | ||||||||||||||||||||||||||
Mfr: P11S1F0GGSX10502KA TTI: P11S1F0GGSX10502KA Vishay / Sfernice Availability: 0In StockPotentiometers 5K OHM 10% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: P16NP101MAB15 TTI: P16NP101MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100ohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||||
Mfr: P16NP104MAB15 TTI: P16NP104MAB15 Vishay / Sfernice Potentiometers 100Kohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P13PAJ103KAB12 TTI: P13PAJ103KAB12 Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 10% 1.5W HI-POWER | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 10 % | 1 Turn | Smooth / Slotted | Rotary Metal | - 55 C | + 125 C | P13 | Kit | ||||||||||||||
Mfr: P232-DEC35BR5K TTI: P232-DEC35BR5K BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 24mm 5Kohm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 500 mW (1/2 W) | 200 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 35 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 2000000 Cycle | - 10 C | + 85 C | P232 | Kit | ||||||
Mfr: P11S2V0FRSY00103KA TTI: P11S2V0FRSY00103KA Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 1W 10% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 10 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||||
Mfr: P11S1G0EJSW00103ML TTI: P11S1G0EJSW00103ML Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: PRV6SAABJYB25503KL TTI: PRV6SAABJYB25503KL Vishay / Sfernice Availability: 0In StockPotentiometers 50K OHM 10% 1.5W HI-POWER | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 1.5 W | 274 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 22 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | ||||||||
Mfr: P11S1V0FRSY00103MA TTI: P11S1V0FRSY00103MA Vishay / Sfernice Availability: 0In StockPotentiometers 10K OHM 20% 12.5MM SINGLETURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||||
Mfr: P13TAJ103MLB12 TTI: P13TAJ103MLB12 Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Log | 1.5 W | 87 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | P13 | Kit | ||||||
Mfr: P16NM471MAB15 TTI: P16NM471MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 1W 470ohm 20% Metallic Blk Knob | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 470 Ohms | Linear | 1 W | 21.7 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Kit |